


2195630036 | |
|---|---|
DigiKey Part Number | 900-2195630036-ND |
Manufacturer | |
Manufacturer Product Number | 2195630036 |
Description | CONN RCPT 6POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 6 | |
Pitch | - | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.57000 | £17.57 |
| 10 | £14.92800 | £149.28 |
| 28 | £13.88179 | £388.69 |
| 56 | £13.21946 | £740.29 |
| 112 | £12.58893 | £1,409.96 |
| 252 | £11.88944 | £2,996.14 |
| 504 | £11.32274 | £5,706.66 |
| Unit Price without VAT: | £17.57000 |
|---|---|
| Unit Price with VAT: | £21.08400 |




