32 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2195630017

DigiKey Part Number
900-2195630017-ND
Manufacturer
Manufacturer Product Number
2195630017
Description
CONN RCPT 32POS PCB PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2195630017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
32
Pitch
-
Mounting Type
Through Hole
Number of Rows
5
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£15.53000£15.53
24£12.41000£297.84
48£11.81750£567.24
72£11.48444£826.88
120£11.07817£1,329.38
264£10.47920£2,766.51
504£10.01246£5,046.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£15.53000
Unit Price with VAT:£18.63600