


2195620017 | |
|---|---|
DigiKey Part Number | 900-2195620017-ND |
Manufacturer | |
Manufacturer Product Number | 2195620017 |
Description | CONN PLUG 32POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 32 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.69000 | £10.69 |
| 10 | £9.08200 | £90.82 |
| 30 | £8.40500 | £252.15 |
| 60 | £8.00383 | £480.23 |
| 120 | £7.62192 | £914.63 |
| 270 | £7.19837 | £1,943.56 |
| 510 | £6.88284 | £3,510.25 |
| 1,020 | £6.55476 | £6,685.86 |
| Unit Price without VAT: | £10.69000 |
|---|---|
| Unit Price with VAT: | £12.82800 |



