1N4707-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.14763
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20,786
Unit Price: £0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,740
Unit Price: £0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.06201
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.06201
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26,344
Unit Price: £0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28,561
Unit Price: £0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40,192
Unit Price: £0.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,632
Unit Price: £0.37000
Datasheet
Zener Diode 20 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±5% Through Hole DO-35
Micro Commercial Components Corporate Video

1N4707-TP

DigiKey Part Number
1N4707-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4707-TP
Description
DIODE ZENER 20V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable