1N5250C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.06144
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: £3.17239

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.86005
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.86005
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.11111
Datasheet

Similar


onsemi
In Stock: 11,997
Unit Price: £0.12000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.02555
Datasheet

Similar


onsemi
In Stock: 11,335
Unit Price: £0.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.97847
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.83004
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.56035
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.57477
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.16096
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.94835
Datasheet
Zener Diode 20 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5250C-TAP

DigiKey Part Number
1N5250C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5250C-TAP
Description
DIODE ZENER 20V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
30,000£0.06144£1,843.20
60,000£0.05723£3,433.80
90,000£0.05632£5,068.80
Manufacturers Standard Package
Unit Price without VAT:£0.06144
Unit Price with VAT:£0.07373