20 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,684 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.14352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 5 W | 3 Ohms | 500 nA @ 15.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
49,677 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 225 mW | 25 Ohms | 100 nA @ 15 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
27,614 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 250 mW | 55 Ohms | 50 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
21,130 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±6% | 300 mW | 55 Ohms | 50 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
19,175 In Stock 141,000 Factory | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 15 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
19,089 In Stock 145,000 Factory | Active | - | Bulk | Active | 20 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 15 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
6,249 In Stock 915,000 Factory | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.02467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±6% | 200 mW | 55 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
6,119 In Stock 270,000 Factory | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±6% | 300 mW | 55 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
49,130 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±6% | 500 mW | 55 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
6,377 In Stock 42,000 Factory | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 200 mW | 51 Ohms | 45 nA @ 14 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
1,537 In Stock | 1 : £0.08000 Cut Tape (CT) 2,500 : £0.01464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 500 mW | 55 Ohms | 50 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
115,562 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 300 mW | 55 Ohms | 50 nA @ 14 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
28,397 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.02081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 15 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
7,860 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 20 V | ±2% | 400 mW | 20 Ohms | 50 nA @ 15 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
47,956 In Stock | 10,000 : £0.02235 Tape & Box (TB) 1 : £0.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 20 V | ±5% | 500 mW | 55 Ohms | 100 nA @ 15 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
11,531 In Stock 204,000 Factory | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 350 mW | 55 Ohms | 50 nA @ 14 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
8,860 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 500 mW | - | 10 nA @ 15.2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
9,108 In Stock | 1 : £0.11000 Cut Tape (CT) 2,500 : £0.02098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 500 mW | 55 Ohms | 50 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
7,037 In Stock | 1 : £0.11000 Cut Tape (CT) 5,000 : £0.02852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 20 V | ±5% | 1 W | 22 Ohms | 5 µA @ 15.2 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
23,622 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 300 mW | 55 Ohms | 50 nA @ 14 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
5,456 In Stock | 1 : £0.13000 Cut Tape (CT) 2,500 : £0.04035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 500 mW | 55 Ohms | 100 nA @ 15 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
2,272 In Stock 51,000 Factory | 1 : £0.13000 Bulk | - | Bulk | Active | 20 V | ±5% | 1 W | 22 Ohms | 5 µA @ 15.2 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
18,366 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.04077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 500 mW | 25 Ohms | 100 nA @ 15 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
11,521 In Stock | 1 : £0.15000 Cut Tape (CT) 10,000 : £0.01696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 590 mW | 20 Ohms | 50 nA @ 14 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
8,239 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 500 mW | 20 Ohms | 50 nA @ 14 V | 1.1 V @ 100 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F |