N-Channel 40 V 130A (Tc) 125W (Tj) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 130A (Tc) 125W (Tj) Surface Mount TO-252 (DPAK)
TO-252 DPAK

MCU2D5N04YH-TP

DigiKey Part Number
353-MCU2D5N04YH-TPTR-ND - Tape & Reel (TR)
353-MCU2D5N04YH-TPCT-ND - Cut Tape (CT)
353-MCU2D5N04YH-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU2D5N04YH-TP
Description
N-CHANNEL MOSFET,DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 130A (Tc) 125W (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.50000£1.50
10£0.95600£9.56
100£0.64590£64.59
500£0.51296£256.48
1,000£0.48174£481.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.42396£1,059.90
5,000£0.39539£1,976.95
7,500£0.39358£2,951.85
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000