130A (Tc) Single FETs, MOSFETs

Results: 95
Stocking Options
Environmental Options
Media
Marketplace Product
95Results
Applied FiltersRemove All

Showing
of 95
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-PowerVDFN
STL130N6F7
MOSFET N-CH 60V 130A POWERFLAT
STMicroelectronics
1,300
In Stock
1 : £1.64000
Cut Tape (CT)
3,000 : £0.65542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
130A (Tc)
10V
3.5mOhm @ 13A, 10V
4V @ 250µA
42 nC @ 10 V
±20V
2600 pF @ 25 V
-
4.8W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6)
8-PowerVDFN
TO-220AB PKG
IRFB4310PBF
MOSFET N-CH 100V 130A TO220AB
Infineon Technologies
1,274
In Stock
1 : £2.32000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
130A (Tc)
10V
7mOhm @ 75A, 10V
4V @ 250µA
250 nC @ 10 V
±20V
7670 pF @ 50 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
8 PowerVDFN
STL135N8F7AG
MOSFET N-CH 80V 130A POWERFLAT
STMicroelectronics
4,924
In Stock
1 : £2.73000
Cut Tape (CT)
3,000 : £0.92329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
130A (Tc)
10V
3.6mOhm @ 13A, 10V
4.5V @ 250µA
103 nC @ 10 V
±20V
6800 pF @ 40 V
-
4.8W (Ta), 135W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerFlat™ (5x6)
8-PowerVDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS4310TRLPBF
MOSFET N-CH 100V 130A D2PAK
Infineon Technologies
826
In Stock
1 : £3.55000
Cut Tape (CT)
800 : £1.30790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
100 V
130A (Tc)
10V
7mOhm @ 75A, 10V
4V @ 250µA
250 nC @ 10 V
±20V
7670 pF @ 50 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
FDB075N15A
MOSFET N-CH 150V 130A D2PAK
onsemi
4,050
In Stock
1 : £3.99000
Cut Tape (CT)
800 : £2.21393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
130A (Tc)
10V
7.5mOhm @ 100A, 10V
4V @ 250µA
100 nC @ 10 V
±20V
7350 pF @ 75 V
-
333W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IRFP4668PBF
MOSFET N-CH 200V 130A TO247AC
Infineon Technologies
7,437
In Stock
1 : £4.04000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
130A (Tc)
10V
9.7mOhm @ 81A, 10V
5V @ 250µA
241 nC @ 10 V
±30V
10720 pF @ 50 V
-
520W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
PG-TO263-7
IPB065N15N3GATMA1
MOSFET N-CH 150V 130A TO263-7
Infineon Technologies
1,851
In Stock
1 : £4.25000
Cut Tape (CT)
1,000 : £2.09225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
130A (Tc)
8V, 10V
6.5mOhm @ 100A, 10V
4V @ 270µA
93 nC @ 10 V
±20V
7300 pF @ 75 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7
TO-263-7, D2PAK (6 Leads + Tab)
TO-263AB
IXTA130N15X4
MOSFET N-CH 150V 130A TO263AA
Littelfuse Inc.
620
In Stock
1 : £8.63000
Tube
Tube
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
150 V
130A (Tc)
10V
8mOhm @ 65A, 10V
4.5V @ 250µA
87 nC @ 10 V
±20V
4770 pF @ 25 V
-
400W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
DMNH6008SCTQ
MOSFET N-CH 60V 130A TO220AB
Diodes Incorporated
274
In Stock
1 : £1.99000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
130A (Tc)
10V
8mOhm @ 20A, 10V
4V @ 250µA
21 nC @ 10 V
20V
2596 pF @ 30 V
-
210W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-220-3
TO-220-3
TO-220AB PKG
IRF1407PBF
MOSFET N-CH 75V 130A TO220AB
Infineon Technologies
11,009
In Stock
1 : £2.14000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
75 V
130A (Tc)
10V
7.8mOhm @ 78A, 10V
4V @ 250µA
250 nC @ 10 V
±20V
5600 pF @ 25 V
-
330W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
8-PowerVDFN
STL130N8F7
MOSFET N-CH 80V 130A POWERFLAT
STMicroelectronics
10,589
In Stock
1 : £2.65000
Cut Tape (CT)
3,000 : £0.89071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
130A (Tc)
10V
3.6mOhm @ 13A, 10V
4.5V @ 250µA
96 nC @ 10 V
±20V
6340 pF @ 40 V
-
135W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6)
8-PowerVDFN
TO-220-3
FDP075N15A-F102
MOSFET N-CH 150V 130A TO220-3
onsemi
356
In Stock
27,200
Factory
1 : £4.50000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
130A (Tc)
10V
7.5mOhm @ 100A, 10V
4V @ 250µA
100 nC @ 10 V
±20V
7350 pF @ 75 V
-
333W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
MOSFET N-CH 40V 130A PPAK SO-8
SQJ144EP-T1_GE3
MOSFET N-CH 40V 130A PPAK SO-8
Vishay Siliconix
4,233
In Stock
1 : £0.92000
Cut Tape (CT)
3,000 : £0.30916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
130A (Tc)
10V
4.6mOhm @ 15A, 10V
3.5V @ 250µA
36 nC @ 10 V
±20V
1960 pF @ 25 V
-
148W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-220AB PKG
IRFB3307PBF
MOSFET N-CH 75V 130A TO220AB
Infineon Technologies
195
In Stock
1 : £2.09000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
130A (Tc)
10V
6.3mOhm @ 75A, 10V
4V @ 150µA
180 nC @ 10 V
±20V
5150 pF @ 50 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
6,184
In Stock
1 : £2.12000
Cut Tape (CT)
800 : £0.62205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
130A (Tc)
10V
4.6mOhm @ 20A, 10V
4V @ 250µA
66 nC @ 10 V
±20V
4600 pF @ 50 V
-
260W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP130N10T
MOSFET N-CH 100V 130A TO220AB
Littelfuse Inc.
184
In Stock
1 : £3.76000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
130A (Tc)
10V
9.1mOhm @ 25A, 10V
4.5V @ 250µA
104 nC @ 10 V
±30V
5080 pF @ 25 V
-
360W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
IXFA130N10T2
MOSFET N-CH 100V 130A TO263
Littelfuse Inc.
251
In Stock
1 : £4.34000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
130A (Tc)
10V
9.1mOhm @ 65A, 10V
4.5V @ 1mA
130 nC @ 10 V
±20V
6600 pF @ 25 V
-
360W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA (IXFA)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
186
In Stock
1 : £4.16000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
130A (Tc)
10V
9.7mOhm @ 81A, 10V
5V @ 250µA
241 nC @ 10 V
±30V
10720 pF @ 50 V
-
520W
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
FDB0300N1007L
FDB0630N1507L
MOSFET N-CH 150V 130A TO263-7
onsemi
1,008
In Stock
2,400
Factory
1 : £5.24000
Cut Tape (CT)
800 : £2.67579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
130A (Tc)
10V
6.4mOhm @ 18A, 10V
4V @ 250µA
135 nC @ 10 V
±20V
9895 pF @ 75 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab)
SOT-227-4, miniBLOC
IXFN160N30T
MOSFET N-CH 300V 130A SOT227B
Littelfuse Inc.
490
In Stock
1 : £25.05000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
130A (Tc)
10V
19mOhm @ 60A, 10V
5V @ 8mA
335 nC @ 10 V
±20V
28000 pF @ 25 V
-
900W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
352
In Stock
1 : £17.91000
Tube
Tube
Active
N-Channel
SiC (Silicon Carbide Junction Transistor)
650 V
130A (Tc)
15V, 20V
9.1mOhm @ 92.1A, 20V
5.6V @ 18.7mA
112 nC @ 18 V
+23V, -7V
4001 pF @ 400 V
-
440W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-40
TO-247-3
INFIRFAUIRF7647S2TR
IRF60DM206
IRF60 - 12V-300V N-CHANNEL POWER
International Rectifier
51,208
Marketplace
217 : £1.09005
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
130A (Tc)
6V, 10V
2.9mOhm @ 80A, 10V
3.7V @ 150µA
200 nC @ 10 V
±20V
6530 pF @ 25 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric ME
DirectFET™ Isometric ME
GSJH60R360
GSFH4R590
MOSFET, N-CH, SINGLE, 130.00A, 9
Good-Ark Semiconductor
930
In Stock
1 : £1.30000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
90 V
130A (Tc)
10V
5.4mOhm @ 50A, 10V
3.9V @ 250µA
69 nC @ 10 V
±20V
4284 pF @ 40 V
-
160W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
GSGP03150
GSFP08130
MOSFET, N-CH, SINGLE, 130A, 80V,
Good-Ark Semiconductor
3,000
In Stock
3,000 : £0.42531
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
130A (Tc)
10V
3.5mOhm @ 20A, 10V
4V @ 250µA
143 nC @ 10 V
+20V, -12V
8265 pF @ 40 V
-
142W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
8-PPAK (5.1x5.71)
8-PowerTDFN
AM110P04-04m2B
AM110P04-04m2B
MOSFET P-CH -40V 130A TO-263
Analog Power Inc.
150
Marketplace
1 : £1.78000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
40 V
130A (Tc)
4.5V, 10V
4.2mOhm @ 110A, 10V
1V @ 250µA
118 nC @ 4.5 V
±20V
15593 pF @ 15 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 95

130A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.