MCC (Micro Commercial Components) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,678 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.02673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Tj) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
37,027 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.06526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tj) | 4.5V, 10V | 280mOhm @ 2A, 10V | 2V @ 250µA | 4.8 nC @ 4.5 V | ±20V | 520 pF @ 15 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
14,631 In Stock | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.06604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 4.5V | 41mOhm @ 4.3A, 1.8V | 1V @ 250µA | - | ±8V | 865 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
40,405 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.08860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1V @ 250µA | 14.5 nC @ 4.5 V | ±8V | 880 pF @ 6 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
8,101 In Stock | 1 : £0.75000 Cut Tape (CT) 2,500 : £0.21149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A | - | 7mOhm @ 20A, 10V | 2V @ 250µA | 27 nC @ 10 V | ±20V | 1650 pF @ 20 V | - | 70W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,244 In Stock | 1 : £0.87000 Cut Tape (CT) 2,500 : £0.25002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A | - | 17mOhm @ 20A, 10V | 3V @ 250µA | 16 nC @ 10 V | ±20V | 1135 pF @ 50 V | - | 72W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,798 In Stock | 1 : £0.97000 Cut Tape (CT) 2,500 : £0.25358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | - | 110mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1050 pF @ 80 V | - | 70W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,932 In Stock | 1 : £1.10000 Cut Tape (CT) 5,000 : £0.27239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A | 4.5V, 10V | 6.2mOhm @ 15A, 10V | 2.8V @ 250µA | 111.7 nC @ 10 V | ±25V | 6464 pF @ 15 V | - | 83W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333 | 8-VDFN Exposed Pad | ||
1,920 In Stock | 1 : £1.81000 Cut Tape (CT) 5,000 : £0.62656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±18V | 5300 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060 | 8-PowerTDFN | ||
5,788 In Stock | 1 : £1.90000 Cut Tape (CT) 5,000 : £0.53763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Tj) | 4.5V, 10V | 7mOhm @ 25A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2808 pF @ 15 V | - | 75W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
2,117 In Stock | 1 : £2.37000 Cut Tape (CT) 5,000 : £0.73101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 82 nC @ 10 V | ±18V | 5450 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
630 In Stock | 1 : £2.47000 Cut Tape (CT) 2,500 : £0.77186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V | 18mOhm @ 20A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 5814 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
48,431 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 1.08W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
37,865 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA Tj) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2.8V @ 250µA | 2 nC @ 10 V | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,572 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 590mA | 2.5V, 10V | 1.5Ohm @ 500mA, 10V | 1.5V @ 250µA | 1.4 nC @ 10 V | ±20V | 58 pF @ 30 V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,405 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 370mA | 2.5V, 10V | 1.5Ohm @ 300mA, 10V | 1.5V @ 250µA | 1.5 nC @ 10 V | ±20V | 58 pF @ 30 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,333 In Stock | 1 : £0.15000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.45V @ 250µA | - | ±20V | 22.8 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
70,714 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Tj) | 5V, 10V | 8Ohm @ 100mA, 10V | 2V @ 250µA | - | ±20V | 30 pF @ 25 V | - | 225mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
20,547 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Tj) | 4.5V, 10V | 6Ohm @ 250mA, 10V | 2.5V @ 250µA | 2 nC @ 10 V | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
7,364 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA | 1.8V, 4.5V | 850mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 0.86 nC @ 4.5 V | ±12V | 40 pF @ 16 V | - | 150mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
4,637 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.03258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.1A | 2.5V, 10V | 408mOhm @ 500nA, 10V | 1.5V @ 250µA | 1.72 nC @ 10 V | ±12V | 61 pF @ 15 V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
7,954 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.02830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 340mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 40 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
7,788 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.03223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,175 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.02595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | - | ±20V | 27 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
5,723 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.03700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 200mA, 10V | 2V @ 250µA | 1.6 nC @ 10 V | ±20V | 32 pF @ 30 V | - | 270mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 |