


MCQ4822-TP | |
|---|---|
DigiKey Part Number | 1505-MCQ4822-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ4822-TP |
Description | MOSFET N-CH 30V 8.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TA) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCQ4822-TP | MCC (Micro Commercial Components) | 28,572 | 1505-MCQ4822-TPTR-CHP | £0.14745 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14745 | £589.80 |
| Unit Price without VAT: | £0.14745 |
|---|---|
| Unit Price with VAT: | £0.17694 |

