8.5A (Ta) Single FETs, MOSFETs

Results: 38
Stocking Options
Environmental Options
Media
Exclude
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
eGaN Series
EPC2019
GANFET N-CH 200V 8.5A DIE
EPC
58,033
In Stock
1 : £3.66000
Cut Tape (CT)
1,000 : £1.33889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
200 V
8.5A (Ta)
5V
42mOhm @ 7A, 5V
2.5V @ 1.5mA
2.9 nC @ 5 V
+6V, -4V
288 pF @ 100 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
FDS86242
FDS8884
MOSFET N-CH 30V 8.5A 8SOIC
onsemi
8,392
In Stock
1 : £0.41000
Cut Tape (CT)
2,500 : £0.15672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
23mOhm @ 8.5A, 10V
2.5V @ 250µA
13 nC @ 10 V
±20V
635 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
DMTH8008LPSQ-13
DMP4015SPS-13
MOSFET P-CH 40V 8.5A PWRDI5060-8
Diodes Incorporated
11,160
In Stock
1 : £0.80000
Cut Tape (CT)
2,500 : £0.23706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
8.5A (Ta)
4.5V, 10V
11mOhm @ 9.8A, 10V
2.5V @ 250µA
47.5 nC @ 5 V
±25V
4234 pF @ 20 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerDI5060-8
8-PowerTDFN
8PowerVDFN
DMN3018SFG-13
MOSFET N-CH 30V 8.5A PWRDI3333-8
Diodes Incorporated
13,308
In Stock
33,000
Factory
1 : £0.37000
Cut Tape (CT)
3,000 : £0.08439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
21mOhm @ 10A, 10V
2.1V @ 250µA
13.2 nC @ 10 V
±25V
697 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
2DB1184Q-13
DMN4036LK3-13
MOSFET N-CH 40V 8.5A TO252-3
Diodes Incorporated
1,474
In Stock
30,000
Factory
1 : £0.58000
Cut Tape (CT)
2,500 : £0.14467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
8.5A (Ta)
4.5V, 10V
36mOhm @ 12A, 10V
3V @ 250µA
9.2 nC @ 10 V
±20V
453 pF @ 20 V
-
2.12W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
8,613
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.14053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
22mOhm @ 8.5A, 10V
2.3V @ 250µA
20 nC @ 10 V
±20V
650 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-252AA
FDD5680
MOSFET N-CH 60V 8.5A TO252
onsemi
1,475
In Stock
1 : £1.19000
Cut Tape (CT)
2,500 : £0.39482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8.5A (Ta)
6V, 10V
21mOhm @ 8.5A, 10V
4V @ 250µA
46 nC @ 10 V
±20V
1835 pF @ 30 V
-
2.8W (Ta), 60W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
8PowerVDFN
DMN3018SFG-7
MOSFET N-CH 30V 8.5A PWRDI3333-8
Diodes Incorporated
3,140
In Stock
18,000
Factory
1 : £0.41000
Cut Tape (CT)
2,000 : £0.09720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
21mOhm @ 10A, 10V
2.1V @ 250µA
13.2 nC @ 10 V
±25V
697 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
DFN2020MD-6
PMPB30XPEX
PMPB30XPE/SOT1220/SOT1220
Nexperia USA Inc.
2,938
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.08922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8.5A (Ta)
2.5V, 4.5V
34mOhm @ 6.2A, 4.5V
1.25V @ 250µA
19 nC @ 4.5 V
+8V, -12V
1517 pF @ 10 V
-
2W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
8-SMD, Flat Lead
EMH1405-TL-H
MOSFET N-CH 30V 8.5A 8EMH
onsemi
0
In Stock
6,000
Marketplace
Obsolete
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4V, 10V
19mOhm @ 4A, 10V
-
15 nC @ 10 V
±20V
820 pF @ 10 V
-
1.5W (Ta)
150°C (TJ)
-
-
Surface Mount
8-EMH
8-SMD, Flat Leads
56,772
In Stock
4,000
Alternate Stock
1 : £0.65000
Cut Tape (CT)
4,000 : £0.15174
Tape & Reel (TR)
4,000 : £0.12578
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
10V
26mOhm @ 6A, 4.5V
3V @ 250µA
23 nC @ 10 V
±20V
1250 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
IRF7403TRPBF
MOSFET N-CH 30V 8.5A 8SO
Infineon Technologies
615
In Stock
1 : £1.18000
Cut Tape (CT)
4,000 : £0.30620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
22mOhm @ 4A, 10V
1V @ 250µA
57 nC @ 10 V
±20V
1200 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
DMTH8008LPSQ-13
DMP4015SPSQ-13
MOSFET P-CH 40V 8.5A PWRDI5060-8
Diodes Incorporated
935
In Stock
1 : £0.50000
Cut Tape (CT)
2,500 : £0.22775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
8.5A (Ta)
4.5V, 10V
11mOhm @ 9.8A, 10V
2.5V @ 250µA
47.5 nC @ 5 V
±25V
4234 pF @ 20 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerDI5060-8
8-PowerTDFN
50
In Stock
1 : £1.85000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
550 V
8.5A (Ta)
10V
860mOhm @ 4.3A, 10V
4V @ 1mA
20 nC @ 10 V
±30V
1050 pF @ 25 V
-
40W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
DMP3026SFDE-7
DMP3027LFDEQ-13
MOSFET BVDSS: 25V~30V U-DFN2020-
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : £0.08214
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
25mOhm @ 7A, 10V
2.4V @ 250µA
21.8 nC @ 10 V
±20V
1142 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN2020-6 (Type E)
6-PowerUDFN
0
In Stock
Check Lead Time
10,000 : £0.08518
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
25mOhm @ 7A, 10V
2.4V @ 250µA
21.8 nC @ 10 V
±20V
1142 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
DMP3026SFDE-7
DMP3027LFDE-13
MOSFET BVDSS: 25V~30V U-DFN2020-
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : £0.09209
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
25mOhm @ 7A, 10V
2.4V @ 250µA
21.8 nC @ 10 V
±20V
1142 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type E)
6-PowerUDFN
DMP3026SFDE-7
DMP3027LFDEQ-7
MOSFET BVDSS: 25V~30V U-DFN2020-
Diodes Incorporated
0
In Stock
12,000
Factory
Check Lead Time
3,000 : £0.09597
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
25mOhm @ 7A, 10V
2.4V @ 250µA
21.8 nC @ 10 V
±20V
1142 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN2020-6 (Type E)
6-PowerUDFN
0
In Stock
Check Lead Time
3,000 : £0.09941
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
25mOhm @ 7A, 10V
2.4V @ 250µA
21.8 nC @ 10 V
±20V
1142 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
8 SO
DMP1012USSQ-13
MOSFET BVDSS: 8V~24V SO-8 T&R 2.
Diodes Incorporated
0
In Stock
Check Lead Time
2,500 : £0.10340
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
12 V
8.5A (Ta)
1.8V, 4.5V
13.5mOhm @ 9A, 4.5V
1V @ 250µA
31 nC @ 8 V
±8V
1344 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
DMP3026SFDE-7
DMP3027LFDE-7
MOSFET BVDSS: 25V~30V U-DFN2020-
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : £0.10722
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
25mOhm @ 7A, 10V
2.4V @ 250µA
21.8 nC @ 10 V
±20V
1142 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type E)
6-PowerUDFN
MOSFET BVDSS: 8V-24V SO-8 T&R 2.
DMP1012USS-13
MOSFET BVDSS: 8V-24V SO-8 T&R 2.
Diodes Incorporated
0
In Stock
42,500
Factory
Check Lead Time
2,500 : £0.11620
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
12 V
8.5A (Ta)
1.8V, 4.5V
15mOhm @ 9A, 4.5V
1V @ 250µA
19.5 nC @ 4.5 V
±8V
1344 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
-
-
-
8PowerVDFN
DMP3035SFG-7
MOSFET P-CH 30V 8.5A PWRDI3333-8
Diodes Incorporated
0
In Stock
Check Lead Time
2,000 : £0.12100
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
5V, 10V
20mOhm @ 8A, 10V
2.5V @ 250µA
17 nC @ 10 V
±25V
1633 pF @ 15 V
-
950mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
8PowerVDFN
DMN3018SFGQ-7
MOSFET N-CH 30V 8.5A PWRDI3333-8
Diodes Incorporated
0
In Stock
Check Lead Time
2,000 : £0.12659
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
21mOhm @ 10A, 10V
2.1V @ 250µA
13.2 nC @ 10 V
±25V
697 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
8PowerVDFN
DMN3018SFGQ-13
MOSFET N-CH 30V 8.5A PWRDI3333-8
Diodes Incorporated
0
In Stock
15,000
Factory
Check Lead Time
3,000 : £0.13028
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
21mOhm @ 10A, 10V
2.1V @ 250µA
13.2 nC @ 10 V
±25V
697 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
Showing
of 38

8.5A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.