
MCB2D7N10YH-TP | |
|---|---|
DigiKey Part Number | 353-MCB2D7N10YH-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCB2D7N10YH-TP |
Description | N-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170A (Tc) 214W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 132.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9440 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.35095 | £1,080.76 |
| 1,600 | £1.31818 | £2,109.09 |
| Unit Price without VAT: | £1.35095 |
|---|---|
| Unit Price with VAT: | £1.62114 |

