170A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,802 In Stock | 1 : £3.16000 Cut Tape (CT) 800 : £1.14726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 75 V | 170A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 7600 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
146 In Stock | 1 : £16.91000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
416 In Stock | 1 : £0.76000 Cut Tape (CT) 1,500 : £0.20610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 170A (Tc) | 4.5V, 10V | 2.25mOhm @ 20A, 10V | 2.2V @ 250µA | 20 nC @ 4.5 V | ±20V | 2980 pF @ 15 V | - | 91W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,885 In Stock | 1 : £1.84000 Cut Tape (CT) 3,000 : £0.53100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 6.3mOhm @ 15A, 10V | 3.5V @ 250µA | 113 nC @ 10 V | ±20V | 6100 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,277 In Stock | 1 : £2.79000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 75 V | 170A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 7600 pF @ 50 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,221 In Stock | 1 : £4.26000 Cut Tape (CT) 800 : £1.45414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 6V, 10V | 1.65mOhm @ 100A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
159 In Stock 480 Factory | 1 : £10.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 9mOhm @ 500mA, 10V | 5V @ 4mA | 198 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 715W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
132 In Stock | 1 : £16.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
595 In Stock | 1 : £27.34000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
394 In Stock | 1 : £26.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
1,271 In Stock | 1 : £1.34000 Cut Tape (CT) 2,500 : £0.35988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 170A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 3V @ 1mA | 68 nC @ 10 V | ±16V | 3944 pF @ 25 V | - | 3.2W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
326 In Stock | 1 : £3.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 170A (Tc) | 10V | 5.4mOhm @ 50A, 10V | 4V @ 250µA | 109 nC @ 10 V | ±20V | 6860 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,000 In Stock | 1 : £1.38000 Cut Tape (CT) 3,000 : £0.37916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 170A (Tc) | 10V | 2.05mOhm @ 15A, 10V | 3.5V @ 250µA | 74 nC @ 10 V | ±20V | 4678 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-10LR | 10-LSOP (0.209", 5.30mm Width) | |||
992 In Stock | 1 : £20.83000 Cut Tape (CT) 1,000 : £12.86369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 170A (Tc) | 18V | 13.6mOhm @ 97.2A, 18V | 5.7V @ 32.4mA | 176 nC @ 18 V | +23V, -5V | 6054 pF @ 400 V | - | 555W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
9,986 In Stock | 1 : £1.72000 Cut Tape (CT) 5,000 : £0.47679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 10V | 2.6mOhm @ 50A, 10V | 3.9V @ 250µA | 95 nC @ 10 V | ±20V | 6022 pF @ 40 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.86) | 8-PowerTDFN | ||
6,126 In Stock | 1 : £1.96000 Cut Tape (CT) 5,000 : £0.57027 Tape & Reel (TR) | Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.5V @ 250µA | 81 nC @ 10 V | ±20V | 5125 pF @ 30 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | |||
3,117 In Stock | 1 : £2.00000 Cut Tape (CT) 5,000 : £0.58523 Tape & Reel (TR) | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.5V @ 250µA | 81 nC @ 10 V | ±20V | 5044 pF @ 30 V | - | 215W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | |||
180 In Stock | 1 : £2.09000 Cut Tape (CT) 800 : £0.70943 Tape & Reel (TR) | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 10V, 4.5V | 2.5mOhm @ 50A, 10V | 2.5V @ 250µA | 70 nC @ 10 V | ±20V | 5300 pF @ 30 V | - | 215W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
776 In Stock | 1 : £2.23000 Cut Tape (CT) 800 : £0.76511 Tape & Reel (TR) | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.5V @ 250µA | 70 nC @ 10 V | ±20V | 5119 pF @ 30 V | - | 215W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
494 In Stock | 1 : £2.38000 Cut Tape (CT) 800 : £0.82290 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 2mOhm @ 20A, 10V | 2.5V @ 250µA | 70 nC @ 10 V | ±20V | 5058 pF @ 30 V | - | 215W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-6 | TO-263-7, D2PAK (6 Leads + Tab) | ||
0 In Stock 250 Marketplace | 58 : £3.88155 Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 10V | 5.6mOhm @ 85A, 10V | 4V @ 250µA | 290 nC @ 10 V | ±25V | 9350 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
175 In Stock | 1 : £43.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 170A (Tc) | 10V | 13mOhm @ 85A, 10V | 5V @ 8mA | 434 nC @ 10 V | ±30V | 27000 pF @ 25 V | - | 1170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
10,000 Marketplace | 5,000 : £0.51680 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 170A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.5V @ 250µA | - | ±20V | 5044 pF @ 30 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | |||
10,000 Marketplace | 2,000 : £0.57663 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | - | 170A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 215W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
100 In Stock | 1 : £1.80000 Cut Tape (CT) 5,000 : £0.50857 Tape & Reel (TR) | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 10V, 4.5V | 3mOhm @ 20A, 10V | 3V @ 250µA | 75 nC @ 10 V | ±20V | 5100 pF @ 40 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN |