Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1N4717-TP | |
|---|---|
DigiKey Part Number | 1N4717-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4717-TP |
Description | DIODE ZENER 43V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 32.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |



