
1N5260B-TR | |
|---|---|
DigiKey Part Number | 1N5260BGITR-ND - Tape & Reel (TR) 1N5260BGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5260B-TR |
Description | DIODE ZENER 43V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22200 | £2.22 |
| 100 | £0.14060 | £14.06 |
| 500 | £0.10516 | £52.58 |
| 1,000 | £0.09369 | £93.69 |
| 2,000 | £0.08403 | £168.06 |
| 5,000 | £0.07355 | £367.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06706 | £670.60 |
| 20,000 | £0.06161 | £1,232.20 |
| 30,000 | £0.05883 | £1,764.90 |
| 50,000 | £0.05571 | £2,785.50 |
| 70,000 | £0.05386 | £3,770.20 |
| 100,000 | £0.05206 | £5,206.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

