
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | - | |
Length | 820.2' (250.0m) | |
Voltage | 500V | |
Operating Temperature | -30°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.17632 | £44.08 |
| 500 | £0.16782 | £83.91 |
| 750 | £0.16300 | £122.25 |
| 1,250 | £0.15710 | £196.38 |
| 1,750 | £0.15331 | £268.29 |
| 2,500 | £0.14938 | £373.45 |
| 6,250 | £0.13965 | £872.81 |
| 12,500 | £0.13264 | £1,658.00 |
| 25,000 | £0.12591 | £3,147.75 |
| Unit Price without VAT: | £0.17632 |
|---|---|
| Unit Price with VAT: | £0.21158 |



