24 AWG Hook-Up Wire Green 500V 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4126006S

DigiKey Part Number
5614-4126006S-ND
Manufacturer
Manufacturer Product Number
4126006S
Description
LIY 1X0,25 GN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Green 500V 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
-
Length
820.2' (250.0m)
Voltage
500V
Operating Temperature
-30°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,750
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
250£0.17632£44.08
500£0.16782£83.91
750£0.16300£122.25
1,250£0.15710£196.38
1,750£0.15331£268.29
2,500£0.14938£373.45
6,250£0.13965£872.81
12,500£0.13264£1,658.00
25,000£0.12591£3,147.75
Manufacturers Standard Package
Unit Price without VAT:£0.17632
Unit Price with VAT:£0.21158