24 AWG Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 In Stock | 5,000 : £0.11070 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 5000' (1524.0m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
44,467 In Stock | 1 : £0.54000 Digi-Spool®, Continuous Spool 500 : £0.13940 Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
49,435 In Stock | 1 : £0.68000 Digi-Spool®, Continuous Spool 500 : £0.20916 Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
19,500 In Stock | 1 : £0.68000 Digi-Spool®, Continuous Spool 500 : £0.20916 Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Blue | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
18,002 In Stock | 1 : £0.68000 Digi-Spool®, Continuous Spool 500 : £0.20916 Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
15,000 In Stock | 1,000 : £0.54743 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.036" (0.91mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 250V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878/6 Type ET | ||
2,300 In Stock | 100 : £0.79760 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Red | UL Style 1007/1569 | - | - | - | ||
1,100 In Stock | 100 : £0.79760 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569 | - | - | - | ||
2,782 In Stock | 1 : £0.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 24 AWG | 19/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.040" (1.02mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
2,672 In Stock | 1 : £0.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 24 AWG | 19/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.040" (1.02mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
21,049 In Stock | 1 : £0.85000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 24 AWG | 19/0.0051" | Copper, Tinned | Polymer | 0.045" (1.14mm) | 0.008" (0.20mm) | Enter Number of Feet in Order Quantity | 750/1300V | 125°C | Black | - | - | - | - | ||
6,800 In Stock | 100 : £1.12240 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Orange | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
3,500 In Stock | 100 : £1.12240 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Violet | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
4,000 In Stock | 500 : £1.20422 Spool | - | Spool | Active | Test Lead | 24 AWG | 45/40 | Copper, Tinned | Rubber | 0.066" (1.68mm) | 0.019" (0.48mm) | 500.0' (152.4m) | - | 90°C | Black | - | - | - | - | ||
600 In Stock | 100 : £0.88770 Spool | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.038" (0.96mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | White | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
196 In Stock | 1 : £19.09000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.057" (1.45mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | UL Style 1007/1569 | - | - | - | ||
144 In Stock | 1 : £19.09000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.057" (1.45mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | UL Style 1007/1569 | - | - | - | ||
714 In Stock | 1 : £25.99000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
567 In Stock | 1 : £25.99000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
331 In Stock | 1 : £25.99000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
234 In Stock | 1 : £25.99000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
181 In Stock | 1 : £25.99000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
175 In Stock | 1 : £25.99000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
51 In Stock | 1 : £25.99000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Orange | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
28 In Stock | 1 : £25.98887 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - |