Copper, Bare Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1,000 : £0.48240 Spool | - | Spool | Active | Hook-Up | 28 AWG | 41/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 150V | -40°C ~ 80°C | Black | UL Style 1692/1568 | - | - | - | ||
6,000 In Stock | 1,000 : £0.72698 Spool | Spool | Active | Hook-Up | 10 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 1640.0' (499.9m) | - | - | Green, Yellow | UL Style 10269 | - | - | - | |||
6,027 In Stock | 1 : £4.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 8 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.315" (8.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
115 In Stock | 1 : £5.07000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 10 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.295" (7.49mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
1,177 In Stock | 1 : £9.60000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 4 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.433" (11.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
409 In Stock | 1 : £11.14000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 4 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.472" (11.99mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
969 In Stock | 1 : £13.53000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 2 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.492" (12.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
871 In Stock | 1 : £16.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 1 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.571" (14.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
105 In Stock | 1 : £22.72000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 2/0 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.689" (17.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
599 In Stock | 1 : £26.05000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Red | - | - | - | - | ||
463 In Stock | 1 : £26.05000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Black | - | - | - | - | ||
391 In Stock | 1 : £34.68000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 4/0 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.846" (21.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
106 In Stock | 1 : £36.07000 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Bare | Polyphenylene Ether (PPE) | 0.040" (1.02mm) | 0.008" (0.20mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Black | - | - | - | - | |||
65 In Stock | 1 : £39.23000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 19/0.0185" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.132" (3.35mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 600V | -40°C ~ 90°C | Black | UL Style THHN/THWN | - | - | - | ||
28 In Stock | 1 : £41.79000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
49 In Stock | 1 : £60.28000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green | UL Style 1015/1230 | - | - | - | ||
84 In Stock | 1 : £102.34000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1028/1231 | - | - | - | ||
43 In Stock | 1 : £102.34000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1028/1231 | - | - | - | ||
38 In Stock | 1 : £102.34000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1028/1231 | - | - | - | ||
45 In Stock | 1 : £124.32000 Spool | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Bare | Polyphenylene Ether (PPE) | 0.095" (2.41mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Red | - | - | - | - | |||
43 In Stock | 1 : £140.57000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1232/1283 | - | - | - | ||
35 In Stock | 1 : £140.57000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1232/1283 | - | - | - | ||
2,000 In Stock | 1,000 : £0.29869 Spool | Spool | Active | Hook-Up | 18 AWG | 19/0.0092" | Copper, Bare | Polyphenylene Ether (PPE) | 0.062" (1.57mm) | 0.008" (0.20mm) | 1000.0' (304.8m) | 300V | -40°C ~ 110°C | Blue | - | - | - | - | |||
2,001 In Stock | 1,000 : £0.48240 Spool | - | Spool | Active | Hook-Up | 28 AWG | 42/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 150V | -40°C ~ 80°C | White | UL Style 1692/1568 | - | - | - | ||
2,000 In Stock | 1,000 : £1.06165 Spool | Spool | Active | Hook-Up | 30 AWG | 41/46 | Copper, Bare | Fluorinated Ethylene-Propylene (FEP) | 0.019" (0.50mm) | 0.0035" (0.089mm) | 1000.0' (304.8m) | 150V | -150°C ~ 150°C | Black | - | - | - | - |