Red Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,500 Feet In Stock | 500 : £0.10444 (Per Foot) | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Red | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
32,000 Feet In Stock | 1,000 : £0.17289 (Per Foot) | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 1000.0' (304.8m) | 5000V | -40°C ~ 90°C | Red | ASTM B-33 | - | - | - | |||
23,000 Feet In Stock | 500 : £0.18590 (Per Foot) | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Red | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
60,000 Feet In Stock | 1,000 : £0.30505 (Per Foot) | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
43,423 Feet In Stock | 1 : £0.59000 (Per Foot) 500 : £0.16142 (Per Foot) | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
6,655 Feet In Stock | 1 : £0.74000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Polyester | 0.047" (1.19mm) | 0.005" (0.13mm) | Enter Number of Feet in Order Quantity | 600V | 135°C | Red | UL Style 10208 | - | - | - | |||
34,549 In Stock | 1 : £0.82000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 28 AWG | 7/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.030" (0.76mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
3,300 Feet In Stock | 100 : £0.83090 (Per Foot) | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Red | UL Style 1007/1569 | - | - | - | ||
2,985 Feet In Stock | 1 : £0.95000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.050" (1.27mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
2,346 Feet In Stock | 1 : £0.97000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.037" (0.94mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
5,900 Feet In Stock 200 Feet Factory | 100 : £1.01170 (Per Foot) | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | - | - | - | MIL-W-16878/1 Type B | ||
10,516 Feet In Stock | 1 : £1.14000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.032" (0.81mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
8,000 Feet In Stock 200 Feet Factory | 100 : £1.18090 (Per Foot) | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
3,883 Feet In Stock | 1 : £1.19000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 16 AWG | 19/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.072" (1.83mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
23,924 Feet In Stock | 1 : £1.26000 (Per Foot) 1,000 : £0.33227 (Per Foot) | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Red | - | - | - | MIL-W-16878E/1 | ||
19,403 Feet In Stock | 1 : £1.40000 (Per Foot) 1,000 : £0.37693 (Per Foot) | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.076" (1.93mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Red | - | - | - | MIL-W-16878E/1 | ||
3,384 Feet In Stock | 1 : £1.40000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.060" (1.52mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
5,400 Feet In Stock | 100 : £1.45480 (Per Foot) | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
17,800 Feet In Stock 700 Feet Factory | 100 : £1.59180 (Per Foot) | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.058" (1.47mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
1,900 Feet In Stock 500 Feet Factory | 100 : £1.84520 (Per Foot) | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | - | Red | UL Style 1007/1569 | - | - | - | ||
1,000 Feet In Stock | 100 : £1.84570 (Per Foot) | - | Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Silicone Rubber | 0.189" (4.80mm) | - | 100.0' (30.5m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
300 Feet In Stock | 1 : £2.10000 (Per Foot) 100 : £1.08860 (Per Foot) | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 67/0.0100" | Copper, Tinned | Silicone Rubber | 0.146" (3.71mm) | 0.024" (0.60mm) | 100.0' (30.5m) | 300V | 150°C | Red | UL Style 3132 | - | - | - | ||
8,800 Feet In Stock | 100 : £2.24480 (Per Foot) | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.078" (1.98mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Red | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
935 Feet In Stock | 1 : £2.73000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 37/28 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.103" (2.62mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
1,300 Feet In Stock | 100 : £1.95840 (Per Foot) | - | Spool | Active | Hook-Up | 20 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.052" (1.32mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E |