Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630A-DS-BLK-15F | |
|---|---|
DigiKey Part Number | 5073-TRD630A-DS-BLK-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-DS-BLK-15F |
Description | CAT6A 30AWG UTP SPRING BOOT, CM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD622APU-BLK-15F | L-com | 0 | 5073-TRD622APU-BLK-15F-ND | £50.48000 | Parametric Equivalent |
| TRD628A-IAC-15F | L-com | 0 | 5073-TRD628A-IAC-15F-ND | £54.44000 | Parametric Equivalent |
| TRD630A-BLK-15F-5PK | L-com | 0 | 5073-TRD630A-BLK-15F-5PK-ND | £45.68000 | Parametric Equivalent |
| TRD695ACL-BLK-15F | L-com | 0 | 5073-TRD695ACL-BLK-15F-ND | £34.13000 | Parametric Equivalent |
| CA21100015 | Belden Inc. | 5 | BEL25221-ND | £28.22000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.02000 | £40.02 |
| Unit Price without VAT: | £40.02000 |
|---|---|
| Unit Price with VAT: | £48.02400 |











