
RJE1Y32D57C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32D57C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32D57C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y32D57C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21100015 | Belden Inc. | 5 | BEL25221-ND | £28.22000 | Parametric Equivalent |
| NK6APC15BL | Panduit Corp | 10 | 298-17163-ND | £22.56000 | Parametric Equivalent |
| TRD628A-IAC-15F | L-com | 0 | 5073-TRD628A-IAC-15F-ND | £54.44000 | Parametric Equivalent |
| TRD630A-BLK-15F-5PK | L-com | 0 | 5073-TRD630A-BLK-15F-5PK-ND | £45.68000 | Parametric Equivalent |
| TRD630A-DS-BLK-15F | L-com | 0 | 5073-TRD630A-DS-BLK-15F-ND | £40.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.25000 | £10.25 |
| 10 | £8.71100 | £87.11 |
| 25 | £8.16520 | £204.13 |
| 60 | £7.67617 | £460.57 |
| 120 | £7.30992 | £877.19 |
| 300 | £6.85253 | £2,055.76 |
| 540 | £6.57444 | £3,550.20 |
| 1,020 | £6.28634 | £6,412.07 |
| Unit Price without VAT: | £10.25000 |
|---|---|
| Unit Price with VAT: | £12.30000 |

