
CA21100015 | |
|---|---|
DigiKey Part Number | BEL25221-ND |
Manufacturer | |
Manufacturer Product Number | CA21100015 |
Description | PATCHCORD B10GX CMR BLK 15FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.22000 | £28.22 |
| 10 | £23.98400 | £239.84 |
| 25 | £22.48280 | £562.07 |
| 50 | £21.41040 | £1,070.52 |
| 100 | £20.38930 | £2,038.93 |
| 250 | £19.11440 | £4,778.60 |
| Unit Price without VAT: | £28.22000 |
|---|---|
| Unit Price with VAT: | £33.86400 |

