Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S15-BK | |
|---|---|
DigiKey Part Number | 95-N261-S15-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-S15-BK |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-015-BK | Eaton Tripp Lite | 9 | 95-N261-015-BK-ND | £13.43000 | Parametric Equivalent |
| CA21100015 | Belden Inc. | 5 | BEL25221-ND | £28.22000 | Parametric Equivalent |
| NK6APC15BL | Panduit Corp | 10 | 298-17163-ND | £22.56000 | Parametric Equivalent |
| RJE1Y32D57C42401 | Amphenol CS (Commercial Products) | 60 | 664-RJE1Y32D57C42401-ND | £10.25000 | Parametric Equivalent |
| TRD622APU-BLK-15F | L-com | 0 | 5073-TRD622APU-BLK-15F-ND | £50.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.56000 | £11.56 |
| 10 | £9.82600 | £98.26 |
| 25 | £9.21080 | £230.27 |
| 50 | £8.77140 | £438.57 |
| 100 | £8.35280 | £835.28 |
| 250 | £7.83020 | £1,957.55 |
| 500 | £7.45690 | £3,728.45 |
| 1,000 | £7.10148 | £7,101.48 |
| Unit Price without VAT: | £11.56000 |
|---|---|
| Unit Price with VAT: | £13.87200 |











