MFR Recommended

IRFR8314TRPBF | |
|---|---|
DigiKey Part Number | IRFR8314TRPBFTR-ND - Tape & Reel (TR) IRFR8314TRPBFCT-ND - Cut Tape (CT) IRFR8314TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR8314TRPBF |
Description | MOSFET N-CH 30V 90A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 125W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR8314TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4945 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |








