90A (Tc) Single FETs, MOSFETs

Results: 321
Stocking Options
Environmental Options
Media
Exclude
321Results
Applied FiltersRemove All

Showing
of 321
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TO252-3-11
IPD036N04LGATMA1
MOSFET N-CH 40V 90A TO252-31
Infineon Technologies
30,333
In Stock
1 : £1.00000
Cut Tape (CT)
2,500 : £0.34082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
4.5V, 10V
3.6mOhm @ 90A, 10V
2V @ 45µA
78 nC @ 10 V
±20V
6300 pF @ 20 V
-
94W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TDSON-8-1
BSC070N10NS3GATMA1
MOSFET N-CH 100V 90A TDSON-8
Infineon Technologies
28,297
In Stock
1 : £1.41000
Cut Tape (CT)
5,000 : £0.47464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
6V, 10V
7mOhm @ 50A, 10V
3.5V @ 75µA
55 nC @ 10 V
±20V
4000 pF @ 50 V
-
114W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
7,647
In Stock
1 : £1.45000
Cut Tape (CT)
5,000 : £0.50643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
4.5V, 10V
3.7mOhm @ 45A, 10V
2.5V @ 1mA
67 nC @ 10 V
±20V
6300 pF @ 50 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
PG-TO252-3-11
IPD90P03P4L04ATMA2
MOSFET P-CH 30V 90A TO252-31
Infineon Technologies
1,392
In Stock
1 : £1.84000
Cut Tape (CT)
2,500 : £0.59286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
90A (Tc)
-
4.1mOhm @ 90A, 10V
2V @ 253µA
160 nC @ 10 V
+5V, -16V
11300 pF @ 25 V
-
137W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3-313
IPD90P04P405ATMA2
MOSFET P-CH 40V 90A TO252-3
Infineon Technologies
3,040
In Stock
1 : £1.89000
Cut Tape (CT)
2,500 : £0.60222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
10V
4.7mOhm @ 90A, 10V
4V @ 250µA
154 nC @ 10 V
±20V
10300 pF @ 25 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRF7946TRPBF
IRF7946TRPBF
MOSFET N-CH 40V 90A DIRECTFET MX
Infineon Technologies
5,848
In Stock
1 : £1.92000
Cut Tape (CT)
4,800 : £0.70848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
6V, 10V
1.4mOhm @ 90A, 10V
3.9V @ 150µA
212 nC @ 10 V
±20V
6852 pF @ 25 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DIRECTFET™ MX
DirectFET™ Isometric MX
PG-TO252-3-313
IPD90N10S4L06ATMA1
MOSFET N-CH 100V 90A TO252-3
Infineon Technologies
4,074
In Stock
1 : £1.94000
Cut Tape (CT)
2,500 : £0.63379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
4.5V, 10V
6.6mOhm @ 90A, 10V
2.1V @ 90µA
98 nC @ 10 V
±16V
6250 pF @ 25 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3-313
IPD90P04P4L04ATMA2
MOSFET P-CH 40V 90A TO252-3
Infineon Technologies
387
In Stock
1 : £2.04000
Cut Tape (CT)
2,500 : £0.62348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
4.5V, 10V
4.3mOhm @ 90A, 10V
2.2V @ 250µA
176 nC @ 10 V
+5V, -16V
11570 pF @ 25 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP23N60E-GE3
SUP90P06-09L-E3
MOSFET P-CH 60V 90A TO220AB
Vishay Siliconix
2,239
In Stock
1 : £2.44000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
60 V
90A (Tc)
4.5V, 10V
9.3mOhm @ 30A, 10V
3V @ 250µA
240 nC @ 10 V
±20V
9200 pF @ 25 V
-
2.4W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
8-PowerVDFN
TPW3R70APL,L1Q
PB-F POWER MOSFET TRANSISTOR DSO
Toshiba Semiconductor and Storage
3,184
In Stock
1 : £2.54000
Cut Tape (CT)
5,000 : £0.88171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
4.5V, 10V
3.7mOhm @ 45A, 10V
2.5V @ 1mA
67 nC @ 10 V
±20V
6300 pF @ 50 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
SQM120P04-04L_GE3
SUM90P10-19L-E3
MOSFET P-CH 100V 90A TO263
Vishay Siliconix
6,618
In Stock
1 : £3.87000
Cut Tape (CT)
800 : £1.53749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
4.5V, 10V
19mOhm @ 20A, 10V
3V @ 250µA
326 nC @ 10 V
±20V
11100 pF @ 50 V
-
13.6W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SQM120P04-04L_GE3
SUM90N10-8M2P-E3
MOSFET N-CH 100V 90A TO263
Vishay Siliconix
2,808
In Stock
1 : £4.44000
Cut Tape (CT)
800 : £1.71626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
10V
8.2mOhm @ 20A, 10V
4.5V @ 250µA
150 nC @ 10 V
±20V
6290 pF @ 50 V
-
3.75W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
1,110
In Stock
1 : £7.05000
Cut Tape (CT)
250 : £3.24804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
90A (Tc)
6V
9.5mOhm @ 27A, 6V
2.6V @ 7mA
8 nC @ 6 V
+7V, -10V
600 pF @ 50 V
-
-
-55°C ~ 150°C
-
-
Surface Mount
-
5-SMD, No Lead
1,112
In Stock
1 : £7.08000
Cut Tape (CT)
250 : £3.26484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
90A (Tc)
6V
9.5mOhm @ 27A, 6V
1.3V @ 7mA
12 nC @ 6 V
+7V, -10V
590 pF @ 50 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
-
4-SMD, No Lead
TO-247-ISOPLUS-EP-(R)
IXFR140N20P
MOSFET N-CH 200V 90A ISOPLUS247
Littelfuse Inc.
4,537
In Stock
1 : £13.22000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
90A (Tc)
10V
22mOhm @ 45A, 10V
5V @ 4mA
240 nC @ 10 V
±20V
7500 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
ISOPLUS247™
TO-247-3
TO-247-4 Top
G3R30MT12K
SIC MOSFET N-CH 90A TO247-4
GeneSiC Semiconductor
1,231
In Stock
1 : £17.00000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
90A (Tc)
15V
36mOhm @ 50A, 15V
2.69V @ 12mA
155 nC @ 15 V
±15V
3901 pF @ 800 V
-
400W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-264
IXTK90P20P
MOSFET P-CH 200V 90A TO264
Littelfuse Inc.
1,227
In Stock
1 : £17.06000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
90A (Tc)
10V
44mOhm @ 500mA, 10V
4V @ 1mA
205 nC @ 10 V
±20V
12000 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
TO-263-7
SCTH90N65G2V-7
SICFET N-CH 650V 90A H2PAK-7
STMicroelectronics
239
In Stock
1 : £21.78000
Cut Tape (CT)
1,000 : £15.27475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
90A (Tc)
18V
26mOhm @ 50A, 18V
5V @ 1mA
157 nC @ 18 V
+22V, -10V
3300 pF @ 400 V
-
330W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
H2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
SOT-227-4, miniBLOC
IXFN110N60P3
MOSFET N-CH 600V 90A SOT227B
Littelfuse Inc.
337
In Stock
1 : £30.84000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
90A (Tc)
10V
56mOhm @ 55A, 10V
5V @ 8mA
245 nC @ 10 V
±30V
18000 pF @ 25 V
-
1500W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227-4, miniBLOC
IXFN100N50P
MOSFET N-CH 500V 90A SOT-227B
Littelfuse Inc.
108
In Stock
1 : £34.92000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
90A (Tc)
10V
49mOhm @ 50A, 10V
5V @ 8mA
240 nC @ 10 V
±30V
20000 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227-4, miniBLOC
IXTN90N25L2
MOSFET N-CH 250V 90A SOT227B
Littelfuse Inc.
758
In Stock
1 : £36.98000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
90A (Tc)
10V
33mOhm @ 500mA, 10V
4.5V @ 3mA
640 nC @ 10 V
±20V
23000 pF @ 25 V
-
735W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
C2D10120D
C2M0025120D
SICFET N-CH 1200V 90A TO247-3
Wolfspeed, Inc.
299
In Stock
1 : £72.27000
Tube
Tube
Not For New Designs
N-Channel
SiCFET (Silicon Carbide)
1200 V
90A (Tc)
20V
34mOhm @ 50A, 20V
2.4V @ 10mA
161 nC @ 20 V
+25V, -10V
2788 pF @ 1000 V
-
463W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-252AA (DPAK)
IRFR7540TRPBF
MOSFET N-CH 60V 90A DPAK
Infineon Technologies
5,022
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.41091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
90A (Tc)
6V, 10V
4.8mOhm @ 66A, 10V
3.7V @ 100µA
130 nC @ 10 V
±20V
4360 pF @ 25 V
-
140W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SQJ142ELP-T1_GE3
SQJ147ELP-T1_GE3
MOSFET P-CH 40V 90A PPAK SO-8
Vishay Siliconix
13,727
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.30235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
-
12.5mOhm @ 10A, 10V
2.5V @ 250µA
120 nC @ 10 V
±20V
5500 pF @ 25 V
-
183W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
IAUCN04S7L014ATMA1
IPC90N04S5L3R3ATMA1
MOSFET N-CH 40V 90A 8TDSON-34
Infineon Technologies
2,584
In Stock
1 : £0.90000
Cut Tape (CT)
5,000 : £0.26640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
4.5V, 10V
3.3mOhm @ 45A, 10V
2V @ 23µA
40 nC @ 10 V
±16V
2145 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8-34
8-PowerTDFN
Showing
of 321

90A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.