IPD70R2K0CEAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7,540
Unit Price: £0.69000
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: £2.14000
Datasheet
N-Channel 700 V 4A (Tc) 42W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 4A (Tc) 42W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD70R2K0CEAUMA1

DigiKey Part Number
IPD70R2K0CEAUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD70R2K0CEAUMA1
Description
MOSFET N-CH 700V 4A TO252-3
Customer Reference
Detailed Description
N-Channel 700 V 4A (Tc) 42W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
3.5V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
163 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes