4A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,229 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.12792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Tc) | 10V | 54mOhm @ 4.3A, 10V | 1.5V @ 250µA | 28 nC @ 10 V | ±12V | - | - | 1.6W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
25,782 In Stock | 1 : £1.19000 Cut Tape (CT) 4,000 : £0.30769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,181 In Stock | 1 : £4.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 4A (Tc) | 10V | 7Ohm @ 2A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±30V | 1300 pF @ 25 V | - | 160W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
11,564 In Stock | 1 : £0.53000 Cut Tape (CT) 3,000 : £0.12273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Tc) | 1.5V, 4.5V | 34mOhm @ 5.5A, 4.5V | 1V @ 250µA | 36 nC @ 8 V | ±10V | - | - | 1.6W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
29,020 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.15493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 4A (Tc) | 10V | 1.4Ohm @ 700mA, 10V | 3.5V @ 40µA | 4.7 nC @ 10 V | ±16V | 158 pF @ 400 V | - | 6.2W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
2,540 In Stock | 1 : £0.69000 Cut Tape (CT) 2,500 : £0.16994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 4A (Tc) | 10V | 1.4Ohm @ 700mA, 10V | 3.5V @ 40µA | 4.7 nC @ 10 V | ±16V | 158 pF @ 400 V | - | 23W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,898 In Stock | 1 : £0.93000 Cut Tape (CT) 4,000 : £0.22165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
19,796 In Stock | 1 : £1.10000 Cut Tape (CT) 2,500 : £0.29383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.4Ohm @ 1.4A, 10V | 3.5V @ 700µA | 10 nC @ 10 V | ±20V | 250 pF @ 500 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,622 In Stock | 1 : £1.10000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | 10V | 1.2Ohm @ 2.4A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
69,602 In Stock | 1 : £1.20000 Cut Tape (CT) 2,500 : £0.32572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 4A (Tc) | 10V | 2Ohm @ 1.7A, 10V | 3.5V @ 80µA | 10 nC @ 10 V | ±20V | 330 pF @ 400 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
35,873 In Stock | 1 : £1.29000 Cut Tape (CT) 2,500 : £0.36873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2Ohm @ 2A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±25V | 600 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
490 In Stock | 1 : £1.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.4Ohm @ 1.4A, 10V | 3.5V @ 700µA | 10 nC @ 10 V | ±20V | 250 pF @ 500 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-31 | TO-220-3 Full Pack | |||
106 In Stock | 1 : £1.53000 Cut Tape (CT) 2,500 : £0.43689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 900mOhm @ 2A, 10V | 4.1V @ 250µA | 6 nC @ 10 V | ±30V | 263 pF @ 100 V | - | 56.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,624 In Stock | 1 : £1.59000 Cut Tape (CT) 2,500 : £0.45499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.3Ohm @ 2.5A, 10V | 3.9V @ 240µA | 31 nC @ 10 V | ±20V | 570 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,519 In Stock | 1 : £1.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2Ohm @ 2A, 10V | 4.5V @ 50µA | 26 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 25W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
328 In Stock | 1 : £5.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 4A (Tc) | 10V | 7Ohm @ 2A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±30V | 1300 pF @ 25 V | - | 160W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
665 In Stock | 1 : £7.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 4A (Tc) | 10V | 3Ohm @ 2A, 10V | 4.5V @ 1.5mA | 39 nC @ 10 V | ±20V | 1050 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
207 In Stock | 1 : £54.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 4A (Tc) | 10V | 12.5Ohm @ 2A, 10V | 5V @ 250µA | 139 nC @ 10 V | ±20V | 3680 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247PLUS-HV | TO-247-3 Variant | |||
3,337 In Stock | 1 : £0.44000 Cut Tape (CT) 3,000 : £0.09900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Tc) | 4.5V | 33mOhm @ 5A, 4.5V | 1V @ 250µA | 18 nC @ 8 V | ±8V | - | - | 1.56W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
6,057 In Stock | 1 : £0.65000 Cut Tape (CT) 3,000 : £0.14585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | 10V | 70mOhm @ 2A, 10V | 4.5V @ 250µA | 7.8 nC @ 10 V | ±20V | 408 pF @ 25 V | - | 2.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
3,132 In Stock | 1 : £0.62000 Cut Tape (CT) 3,000 : £0.14803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Tc) | 1.8V, 4.5V | 41mOhm @ 5A, 4.5V | 1V @ 250µA | 33 nC @ 8 V | ±10V | - | - | 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
2,120 In Stock | 1 : £0.76000 Cut Tape (CT) 2,500 : £0.36086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 15V | 1.73Ohm @ 2A, 15V | 7V @ 450µA | 10.5 nC @ 15 V | ±30V | 230 pF @ 100 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,819 In Stock | 1 : £1.01000 Cut Tape (CT) 3,000 : £0.26202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 10V | 160mOhm @ 1.5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
20,805 In Stock | 1 : £1.05000 Cut Tape (CT) 3,000 : £0.27501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 950 V | 4A (Tc) | 10V | 2Ohm @ 1.7A, 10V | 3.5V @ 80µA | 10 nC @ 10 V | ±20V | 330 pF @ 400 V | - | 7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
1,020 In Stock | 1 : £1.11000 Cut Tape (CT) 2,500 : £0.29963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 4A (Tc) | 10V | 1.35Ohm @ 2A, 10V | 4V @ 250µA | 9.8 nC @ 10 V | ±25V | 226 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |