MFR Recommended

IPB80P03P4L04ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB80P03P4L04ATMA2TR-ND - Tape & Reel (TR) 448-IPB80P03P4L04ATMA2CT-ND - Cut Tape (CT) 448-IPB80P03P4L04ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80P03P4L04ATMA2 |
Description | MOSFET P-CH 30V 80A TO263-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 80A (Tc) 137W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 253µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 11300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 137W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |




