
IMZA75R040M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA75R040M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA75R040M1HXKSA1 |
Description | SILICON CARBIDE MOSFET |
Customer Reference | |
Detailed Description | N-Channel 750 V 44A (Tj) 185W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 16.6A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1135 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 185W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.14000 | £8.14 |
| 30 | £4.85500 | £145.65 |
| 120 | £4.13283 | £495.94 |
| 510 | £3.84980 | £1,963.40 |
| Unit Price without VAT: | £8.14000 |
|---|---|
| Unit Price with VAT: | £9.76800 |

