SiCFET (Silicon Carbide) Single FETs, MOSFETs

Results: 1,522
Stocking Options
Environmental Options
Media
Exclude
1,522Results
Applied FiltersRemove All

Showing
of 1,522
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TO263-7
SICFET N-CH 1700V 5.2A TO263-7
Infineon Technologies
7,964
In Stock
1 : £3.50000
Cut Tape (CT)
1,000 : £1.25795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
5.2A (Tc)
12V, 15V
1000mOhm @ 1A, 15V
5.7V @ 1.1mA
5 nC @ 12 V
+20V, -10V
275 pF @ 1000 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-13
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-3
SICFET N-CH 1700V 7A TO247-3
Microchip Technology
435
In Stock
1 : £4.04000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
7A (Tc)
20V
940mOhm @ 2.5A, 20V
3.25V @ 100µA (Typ)
11 nC @ 20 V
+23V, -10V
184 pF @ 1360 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
PG-TO263-7
SICFET N-CH 1700V 7.4A TO263-7
Infineon Technologies
931
In Stock
1 : £4.04000
Cut Tape (CT)
1,000 : £1.52510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
7.4A (Tc)
12V, 15V
650mOhm @ 1.5A, 15V
5.7V @ 1.7mA
8 nC @ 12 V
+20V, -10V
422 pF @ 1000 V
-
88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-13
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-4
TRANS SJT 1700V TO247-4
Microchip Technology
809
In Stock
1 : £4.16000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
7A (Tc)
20V
940mOhm @ 2.5A, 20V
3.25V @ 100µA (Typ)
11 nC @ 20 V
+23V, -10V
184 pF @ 1360 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
PG-TO263-7
SICFET N-CH 1700V 9.8A TO263-7
Infineon Technologies
586
In Stock
1 : £4.80000
Cut Tape (CT)
1,000 : £1.91759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
9.8A (Tc)
12V, 15V
450mOhm @ 2A, 15V
5.7V @ 2.5mA
11 nC @ 12 V
+20V, -10V
610 pF @ 1000 V
-
107W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-13
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
RGCL80TK60GC11
SICFET N-CH 1700V 3.7A TO3PFM
Rohm Semiconductor
425
In Stock
1 : £5.11000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
3.7A (Tc)
18V
1.5Ohm @ 1.1A, 18V
4V @ 900µA
14 nC @ 18 V
+22V, -6V
184 pF @ 800 V
-
35W (Tc)
175°C (TJ)
-
-
Through Hole
TO-3PFM
TO-3PFM, SC-93-3
PG-TO263-7-12
SICFET N-CH 1200V 29A TO263
Infineon Technologies
627
In Stock
1 : £5.20000
Cut Tape (CT)
1,000 : £2.13280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
29A (Tc)
15V, 18V
78.1mOhm @ 8.9A, 18V
5.1V @ 2.8mA
20.6 nC @ 18 V
+23V, -10V
700 pF @ 800 V
-
158W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C2D10120D
SICFET N-CH 1200V 7.6A TO247-3
Wolfspeed, Inc.
835
In Stock
1 : £5.51000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
7.6A (Tc)
15V
455mOhm @ 3.6A, 15V
3.6V @ 1mA
19 nC @ 15 V
+15V, -4V
345 pF @ 1000 V
-
50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
PG-HDSOP-22
SICFET N-CH 750V PG-HDSOP-22
Infineon Technologies
967
In Stock
1 : £5.98000
Cut Tape (CT)
750 : £2.57129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
750 V
34A (Tc)
15V, 20V
78mOhm @ 11.1A, 18V
5.6V @ 4mA
23 nC @ 18 V
+23V, -5V
779 pF @ 500 V
-
167W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HDSOP-22
22-PowerBSOP Module
PG-TO263-7-12
SICFET N-CH 1200V 41A TO263
Infineon Technologies
1,689
In Stock
1 : £6.17000
Cut Tape (CT)
1,000 : £2.67704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
41A (Tc)
15V, 18V
52.6mOhm @ 13.2A, 18V
5.1V @ 4.1mA
30 nC @ 18 V
+23V, -10V
1010 pF @ 800 V
-
205W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
857
In Stock
1 : £6.20000
Cut Tape (CT)
1,000 : £2.69465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
49A (Tc)
15V, 20V
49mOhm @ 22.9A, 18V
5.6V @ 4.6mA
28 nC @ 18 V
+23V, -7V
997 pF @ 400 V
-
197W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263-8
1700V 450M TO-263-7 G3R SIC MOSF
Navitas Semiconductor, Inc.
696
In Stock
1 : £6.43000
Cut Tape (CT)
800 : £2.82926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
8A (Tc)
15V
585mOhm @ 4A, 15V
2.7V @ 2mA
18 nC @ 15 V
+15V, -5V
454 pF @ 1000 V
-
71W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
SCT2450KEGC11
SICFET N-CH 650V 21A TO247N
Rohm Semiconductor
930
In Stock
1 : £6.69000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
21A (Tc)
18V
156mOhm @ 6.7A, 18V
5.6V @ 3.33mA
38 nC @ 18 V
+22V, -4V
460 pF @ 500 V
-
103W (Tc)
175°C (TJ)
-
-
Through Hole
TO-247N
TO-247-3
TO263-7
SICFET N-CH 1200V 17A TO263-7
Wolfspeed, Inc.
1,424
In Stock
1 : £6.74000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
17A (Tc)
15V
208mOhm @ 8.5A, 15V
3.6V @ 2.33mA
24 nC @ 15 V
+15V, -4V
632 pF @ 1000 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
2,145
In Stock
1 : £7.58000
Cut Tape (CT)
750 : £3.50967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
44A (Tc)
18V, 20V
75mOhm @ 13A, 20V
5.1V @ 4.3mA
32 nC @ 20 V
+25V, -10V
880 pF @ 800 V
-
259W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HDSOP-22
22-PowerBSOP Module
TO-263-8
1200V 160M TO-263-7 G3R SIC MOSF
Navitas Semiconductor, Inc.
1,210
In Stock
1 : £7.89000
Cut Tape (CT)
800 : £3.70030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
SiCFET (Silicon Carbide)
1200 V
19A (Tc)
15V, 18V
180mOhm @ 10A, 18V
2.7V @ 5mA
23 nC @ 15 V
+22V, -10V
724 pF @ 800 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
448~P/PG-TO247-4-17~~4
SICFET N-CH 1200V 55A TO247
Infineon Technologies
166
In Stock
1 : £7.98000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
55A (Tc)
15V, 18V
34mOhm @ 20A, 18V
5.1V @ 6.4mA
45 nC @ 18 V
+23V, -7V
1510 pF @ 800 V
-
244W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-17
TO-247-4
TO-247-3
SIC MOS TO247-3L 40MOHM 1200V M3
onsemi
654
In Stock
280,350
Factory
1 : £8.17000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
54A (Tc)
18V
54mOhm @ 20A, 18V
4.4V @ 10mA
75 nC @ 18 V
+22V, -10V
1700 pF @ 800 V
-
231W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO263-7
SICFET N-CH 650V 36A TO263-7
Wolfspeed, Inc.
2,688
In Stock
1 : £8.74000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
36A (Tc)
15V
79mOhm @ 13.2A, 15V
3.6V @ 5mA
46 nC @ 15 V
+15V, -4V
1020 pF @ 600 V
-
136W (Tc)
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
D2PAK-7
SILICON CARBIDE (SIC) MOSFET - E
onsemi
2,884
In Stock
20,800
Factory
1 : £8.98000
Cut Tape (CT)
800 : £4.38108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
77A (Tc)
18V
39mOhm @ 30A, 18V
4.4V @ 15mA
107 nC @ 18 V
+22V, -10V
2430 pF @ 800 V
-
348W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
D2PAK-7
SICFET N-CH 1200V 19.5A D2PAK
onsemi
727
In Stock
1 : £9.03000
Cut Tape (CT)
800 : £4.41420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
19.5A (Tc)
20V
224mOhm @ 12A, 20V
4.3V @ 2.5mA
33.8 nC @ 20 V
+25V, -15V
678 pF @ 800 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
636
In Stock
1 : £9.13000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
64A (Tc)
15V, 20V
24mOhm @ 34.5A, 20V
5.6V @ 7mA
42 nC @ 18 V
+23V, -7V
1499 pF @ 400 V
-
227W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-8
TO-247-4
1,081
In Stock
1 : £9.24000
Cut Tape (CT)
1,000 : £4.54602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
400 V
11.7A (Ta), 111A (Tc)
15V, 18V
19.1mOhm @ 27.1A, 18V
5.6V @ 9.7mA
62 nC @ 18 V
+23V, -7V
2730 pF @ 200 V
-
3.8W (Ta), 341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-11
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
IMLT65R033M2HXTMA1
SICFET N-CH 650V 107A HDSOP-16
Infineon Technologies
903
In Stock
1 : £9.37000
Cut Tape (CT)
1,800 : £4.63562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
107A (Tc)
15V, 18V
24mOhm @ 46.9A, 18V
5.6V @ 9.5mA
57 nC @ 18 V
+23V, -7V
2038 pF @ 400 V
-
454W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-6
16-PowerSOP Module
PG-TO263-7
SICFET N-CH 1200V 54A TO-263
Infineon Technologies
1,053
In Stock
1 : £9.42000
Cut Tape (CT)
1,000 : £4.66842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
54A (Tc)
18V, 20V
50mOhm @ 20A, 20V
5.1V @ 6.4mA
43 nC @ 20 V
+25V, -10V
1264 pF @ 800 V
-
268W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 1,522

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.