
IMZA75R025M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA75R025M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA75R025M2HXKSA1 |
Description | IMZA75R025M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 840 V 60A (Tc) 202W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 840 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 36.7A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 8.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1729 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 202W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-U02 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.54000 | £10.54 |
| 30 | £6.38633 | £191.59 |
| 120 | £5.47742 | £657.29 |
| 510 | £4.94247 | £2,520.66 |
| Unit Price without VAT: | £10.54000 |
|---|---|
| Unit Price with VAT: | £12.64800 |


