
IMBG65R009M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG65R009M1HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R009M1HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R009M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R009M1HXTMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 170A (Tc) 555W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 97.2A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 32.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 176 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 6054 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 555W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.08000 | £22.08 |
| 10 | £16.12400 | £161.24 |
| 100 | £15.59990 | £1,559.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £12.74501 | £12,745.01 |
| Unit Price without VAT: | £22.08000 |
|---|---|
| Unit Price with VAT: | £26.49600 |

