
BTS710336ESPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS710336ESPXUMA1TR-ND - Tape & Reel (TR) 448-BTS710336ESPXUMA1CT-ND - Cut Tape (CT) 448-BTS710336ESPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS710336ESPXUMA1 |
Description | SPOC PG-TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:5 N-Channel 1.5A, 1.5A, 1.5A, 3A, 3A PG-TSDSO-24-42 |
Datasheet | Datasheet |
EDA/CAD Models | BTS710336ESPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 5 | |
Ratio - Input:Output | 1:5 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | PWM, SPI | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1.5A, 1.5A, 1.5A, 3A, 3A | |
Rds On (Typ) | 22.5mOhm, 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, PWM Input, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-42 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £2.04100 | £20.41 |
| 25 | £1.87320 | £46.83 |
| 100 | £1.68870 | £168.87 |
| 250 | £1.60076 | £400.19 |
| 500 | £1.58450 | £792.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.45024 | £4,350.72 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

