24-TSSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,239 In Stock | 1 : £2.07000 Cut Tape (CT) 3,000 : £1.07530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Loop, Over Load, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
10,927 In Stock | 1 : £2.15000 Cut Tape (CT) 3,000 : £1.11793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
6,715 In Stock | 1 : £2.40000 Cut Tape (CT) 3,000 : £1.26749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | SPI | 6V ~ 18V | Not Required | 3A | 22.5mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
1,905 In Stock | 1 : £2.90000 Cut Tape (CT) 3,000 : £1.55649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | - | 4.1V ~ 28V | 4.1V ~ 28V | 23.2A | 2.3mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSO-24-32 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
17,834 In Stock | 1 : £3.36000 Cut Tape (CT) 3,000 : £1.68578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 1A | 200mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
202 In Stock | 1 : £3.86000 Cut Tape (CT) 3,000 : £2.12763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | - | 4.1V ~ 28V | 4.1V ~ 28V | 31.3A | 1.4mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSO-24-32 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
28,478 In Stock | 1 : £1.44000 Cut Tape (CT) 3,000 : £0.72523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-51 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,057 In Stock | 1 : £3.98000 Cut Tape (CT) 3,000 : £2.19787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 4.1V ~ 28V | 4.1V ~ 28V | 26.6A | 1.5mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-32 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
11,317 In Stock | 1 : £2.19000 Cut Tape (CT) 3,000 : £1.14783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Loop, Over Load, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
5,094 In Stock | 1 : £2.40000 Cut Tape (CT) 3,000 : £1.26749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 4 | 1:4 | High Side | N-Channel | PWM, SPI | 6V ~ 28V | 3V ~ 5.5V | 3A | 22.5mOhm | Non-Inverting | Load Discharge, PWM Input, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-42 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
5,131 In Stock | 1 : £3.34000 Cut Tape (CT) 3,000 : £1.56060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 6 | 1:1 | High Side | - | SPI | 6V ~ 18V | Not Required | 3A | 22.5mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-42 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
2,797 In Stock | 1 : £2.74000 Cut Tape (CT) 3,000 : £1.46087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 5 | 1:5 | High Side | N-Channel | PWM, SPI | 6V ~ 28V | 3V ~ 5.5V | 1.5A, 1.5A, 1.5A, 3A, 3A | 22.5mOhm, 70mOhm | Non-Inverting | Load Discharge, PWM Input, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-42 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
2,995 In Stock | 1 : £2.89000 Cut Tape (CT) 3,000 : £1.54767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 4 | 1:4 | High Side | N-Channel | PWM, SPI | 6V ~ 28V | 3V ~ 5.5V | 3A, 3A, 5A, 5A | 9.5mOhm, 22.5mOhm | Non-Inverting | Load Discharge, PWM Input, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-32 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
2,927 In Stock | 1 : £3.79000 Cut Tape (CT) 3,000 : £1.92697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 4 | 1:4 | High Side | N-Channel | PWM, SPI | 6V ~ 28V | 3V ~ 5.5V | 4A, 4A, 7A, 7A | 5.5mOhm, 13.5mOhm | Non-Inverting | Load Discharge, PWM Input, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-32 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
5,694 In Stock | 1 : £2.06000 Cut Tape (CT) 3,000 : £1.06771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,912 In Stock | 1 : £2.11000 Cut Tape (CT) 3,000 : £1.00149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,708 In Stock | 1 : £2.13000 Cut Tape (CT) 3,000 : £1.01186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,232 In Stock | 1 : £2.15000 Cut Tape (CT) 3,000 : £1.02154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,285 In Stock | 1 : £3.38000 Cut Tape (CT) 3,000 : £1.83956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 4.1V ~ 28V | 4.1V ~ 28V | 21.5A | 2.2mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-32 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
0 In Stock Check Lead Time | 3,000 : £1.30456 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 4 | 1:2 | High Side | N-Channel | SPI | 6V ~ 18V | Not Required | 3A | 22.5mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
0 In Stock Check Lead Time | 3,000 : £1.82199 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | - | 4.1V ~ 28V | 4.1V ~ 28V | 27.6A | 1.7mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSO-24-32 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
0 In Stock Check Lead Time | 3,000 : £1.83153 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 6V ~ 18V | Not Required | 27.6A | 1.7mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 6V ~ 18V | Not Required | 23.3A | 2.3mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 6V ~ 18V | Not Required | 31.3A | 1.4mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |