Infineon Technologies Power Distribution Switches, Load Drivers

Results: 769
Stocking Options
Environmental Options
Media
Exclude
769Results
Applied FiltersRemove All

Showing
of 769
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
6-SMD (5 Leads), Gull Wing
IC PWR SWITCH N-CHAN 1:1 SCT595
Infineon Technologies
54,372
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.28364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
41V
Not Required
350mA
800mOhm
Non-Inverting
-
Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SCT595-5-1
6-SMD (5 Leads), Gull Wing
PG-TSDSO-14-22
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
4,361
In Stock
1 : £0.83000
Cut Tape (CT)
3,000 : £0.40776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
2 x 1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1.2A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,841
In Stock
1 : £0.90000
Cut Tape (CT)
3,000 : £0.44462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
4.5A
19mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
SOT223-3L
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
17,199
In Stock
1 : £0.91000
Cut Tape (CT)
4,000 : £0.44875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
800mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
12,522
In Stock
1 : £0.93000
Cut Tape (CT)
2,500 : £0.46722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
300mOhm
-
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
PG-SOT223-4
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
4,193
In Stock
1 : £1.03000
Cut Tape (CT)
4,000 : £0.51421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
1.4A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
55,640
In Stock
1 : £1.05000
Cut Tape (CT)
4,000 : £0.52583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
1Ohm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
16,799
In Stock
1 : £1.06000
Cut Tape (CT)
4,000 : £0.52956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
1.4A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
13,475
In Stock
1 : £1.08000
Cut Tape (CT)
2,500 : £0.54856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.2A
150mOhm
-
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
15,054
In Stock
1 : £1.11000
Cut Tape (CT)
2,500 : £0.56903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
PG-SOT223-4
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
17,478
In Stock
1 : £1.12000
Cut Tape (CT)
4,000 : £0.56522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
1Ohm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
7,765
In Stock
1 : £1.14000
Cut Tape (CT)
2,500 : £0.57963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
800mA
260mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
PG-TSDSO-14-22
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
5,561
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.58116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
3.5A
19mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
10,034
In Stock
1 : £1.16000
Cut Tape (CT)
2,500 : £0.59200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
10V (Max)
Not Required
350mA
700mOhm
Non-Inverting
Auto Restart
Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
32,128
In Stock
1 : £1.19000
Cut Tape (CT)
2,500 : £0.61084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
PG-SOT223-4
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
14,786
In Stock
1 : £1.22000
Cut Tape (CT)
4,000 : £0.61541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
2.17A
70mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
9,662
In Stock
1 : £1.23000
Cut Tape (CT)
2,500 : £0.63518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
175mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
19,154
In Stock
1 : £1.24000
Cut Tape (CT)
2,500 : £0.64166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
25,602
In Stock
1 : £1.25000
Cut Tape (CT)
2,500 : £0.64271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
PG-TSDSO-14-22
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
13,493
In Stock
1 : £1.28000
Cut Tape (CT)
3,000 : £0.65578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
11A
8.8mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-SOT223-4
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
9,638
In Stock
1 : £1.29000
Cut Tape (CT)
4,000 : £0.65696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
700mA
150mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-DSO-8-43-EP
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
9,689
In Stock
1 : £1.30000
Cut Tape (CT)
2,500 : £0.67462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 18V
-
5A
30mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-43-EP
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TDSO
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
18,000
In Stock
1 : £1.32000
Cut Tape (CT)
3,000 : £0.65838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
1.5A
200mOhm
Non-Inverting
-
Over Temperature, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-SOT223-4
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
36,688
In Stock
1 : £1.32000
Cut Tape (CT)
4,000 : £0.67585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
1.4A
150mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-TSDSO-14-22
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,478
In Stock
1 : £1.35000
Cut Tape (CT)
3,000 : £0.69364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
5A
12.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Showing
of 769

Infineon Technologies Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.