Relay, Solenoid Driver Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,203 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.08453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
46,267 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.13577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
53,054 In Stock | 1 : £0.36962 Cut Tape (CT) 3,000 : £0.16200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
127,190 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.16200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
31,606 In Stock | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.18812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
64,792 In Stock | 1 : £1.18000 Cut Tape (CT) 2,500 : £0.58737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | On/Off | - | 4V ~ 40V | 2.5A | 200mOhm | Non-Inverting | Auto Restart | Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
3,821 In Stock | 1 : £1.83000 Cut Tape (CT) 3,000 : £0.94538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 40V | Not Required | 4A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (4x3.5) | 16-WFQFN Exposed Pad | ||
2,924 In Stock | 1 : £1.83057 Cut Tape (CT) 2,000 : £0.95898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 40V | Not Required | 4A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | ||
5,572 In Stock | 1 : £2.01000 Cut Tape (CT) 3,000 : £1.04776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 40V | Not Required | 4A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (4x3.5) | 16-WFQFN Exposed Pad | ||
1,800 In Stock | 1 : £3.17000 Cut Tape (CT) 3,000 : £1.72735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | - | 4.1V ~ 28V | - | 31.3A | 1.4mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSO-24-32 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,597 In Stock | 1 : £3.20000 Cut Tape (CT) 2,500 : £1.75213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Relay, Solenoid Driver | 8 | 1:2 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | 3V ~ 5.5V | 290mA | 800mOhm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SSOP-24-7 | 24-SSOP (0.154", 3.90mm Width) | ||
1,529 In Stock | 1 : £3.32000 Cut Tape (CT) 2,500 : £1.82565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | N-Channel | Parallel | 4.5V ~ 5.5V | Not Required | 800mA | 140mOhm | Non-Inverting | 5V Regulated Output, Status Flag | Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TQFN (4x5) | 20-WFQFN Exposed Pad | ||
4,098 In Stock | 1 : £3.96000 Cut Tape (CT) 2,500 : £2.21222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 8V ~ 32V | Not Required | 1.5A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
15,658 In Stock | 1 : £4.23000 Cut Tape (CT) 2,500 : £2.37752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
7,304 In Stock | 1 : £4.23000 Cut Tape (CT) 2,500 : £2.37752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | Parallel, Serial | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
3,405 In Stock | 1 : £4.36000 Cut Tape (CT) 2,500 : £2.45617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
2,938 In Stock | 1 : £4.39000 Cut Tape (CT) 2,000 : £2.49136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | - | On/Off | 8V ~ 32V | Not Required | 1.2A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | ||
1,397 In Stock | 1 : £4.65484 Cut Tape (CT) 600 : £2.76086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | - | SPI | 4.5V ~ 5.5V | - | - | 550mOhm | - | Status Flag | Current Limiting (Fixed) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
5,064 In Stock | 1 : £4.67000 Tube | - | Tube | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 8V ~ 32V | Not Required | 3A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SO PowerPad | 8-PowerSOIC (0.154", 3.90mm Width) | ||
665 In Stock | 1 : £4.67000 Tube | - | Tube | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 8V ~ 32V | Not Required | 1.5A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
531 In Stock | 1 : £4.73000 Cut Tape (CT) 2,000 : £2.69993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | - | 3.1V ~ 28V | 3.1V ~ 28V | 65A | 0.6mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-HSOF-8-5 | 8-PowerSFN | ||
859 In Stock 11,470 Factory | 1 : £4.85000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | Parallel, Serial | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
2,080 In Stock | 1 : £4.96000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
4,896 In Stock | 1 : £4.99000 Cut Tape (CT) 3,000 : £2.83054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:1 | High Side | - | SPI | 10.5V ~ 36V | 2.75V ~ 5.5V | 700mA | 120mOhm | - | Auto Restart, Galvanic Isolation, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFPN (11x9) | 32-TQFN Exposed Pad | ||
5,387 In Stock | 1 : £5.22000 Cut Tape (CT) 2,500 : £2.98608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | Not Required | 70mA | 2.7Ohm | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad |