Similar

BSZ240N12NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ240N12NS3GATMA1TR-ND - Tape & Reel (TR) BSZ240N12NS3GATMA1CT-ND - Cut Tape (CT) BSZ240N12NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ240N12NS3GATMA1 |
Description | MOSFET N-CH 120V 37A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 37A (Tc) 66W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ240N12NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £0.92600 | £9.26 |
| 100 | £0.62410 | £62.41 |
| 500 | £0.49504 | £247.52 |
| 1,000 | £0.46138 | £461.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.38079 | £1,903.95 |
| 10,000 | £0.37694 | £3,769.40 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |













