8-PowerTDFN Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,486 In Stock | 1 : £0.54000 Cut Tape (CT) 5,000 : £0.31764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 40A (Tc) | 4.5V, 10V | 6.3mOhm @ 20A, 10V | 2.3V @ 250µA | 9.5 nC @ 10 V | ±20V | 650 pF @ 20 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
11,663 In Stock | 1 : £0.63000 Cut Tape (CT) 2,500 : £0.15360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta) | 4.5V, 10V | 16.2mOhm @ 12A, 10V | 2.5V @ 1mA | 9.4 nC @ 10 V | ±20V | 570 pF @ 20 V | - | 3W (Ta), 25W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
37,772 In Stock | 1 : £0.65000 Cut Tape (CT) 2,500 : £0.15478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.8A (Ta), 37A (Tc) | 4.5V, 10V | 16mOhm @ 20A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±20V | 864 pF @ 30 V | - | 2.6W (Ta), 37.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
26,940 In Stock | 1 : £0.69000 Cut Tape (CT) 5,000 : £0.15178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 12A (Ta), 44A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 2V @ 250µA | 12 nC @ 10 V | ±20V | 890 pF @ 12 V | - | 2.1W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
19,973 In Stock | 1 : £0.69179 Cut Tape (CT) 5,000 : £0.15311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 49A (Tc) | 4.5V, 10V | 9.3mOhm @ 40A, 10V | 2V @ 14µA | 24 nC @ 10 V | ±20V | 1900 pF @ 20 V | - | 2.5W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
6,749 In Stock | 1 : £0.77000 Cut Tape (CT) 5,000 : £0.45518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 4.5V, 10V | 14.6mOhm @ 22A, 10V | 2.3V @ 23µA | 10 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
58,200 In Stock | 1 : £0.82000 Cut Tape (CT) 5,000 : £0.41417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 40A (Tc) | 4.5V, 10V | 2.4mOhm @ 20A, 10V | 2.3V @ 250µA | 25 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.5W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
4,435 In Stock | 1 : £0.85000 Cut Tape (CT) 5,000 : £0.19651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tj) | - | 14mOhm @ 15A, 10V | 2.2V @ 10µA | 12.2 nC @ 10 V | ±16V | 888 pF @ 30 V | - | 33W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
74,003 In Stock | 1 : £0.87000 Cut Tape (CT) 5,000 : £0.19950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 18A (Ta), 85A (Tc) | 4.5V, 10V | 5mOhm @ 50A, 10V | 2V @ 27µA | 47 nC @ 10 V | ±20V | 3700 pF @ 20 V | - | 2.5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
27,754 In Stock | 1 : £0.89134 Cut Tape (CT) 5,000 : £0.20656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta), 73A (Tc) | 4.5V, 10V | 5.9mOhm @ 50A, 10V | 2V @ 23µA | 40 nC @ 10 V | ±20V | 3200 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
18,853 In Stock | 1 : £0.92000 Cut Tape (CT) 5,000 : £0.21402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 40A (Tc) | 4.5V, 10V | 4.4mOhm @ 20A, 10V | 2V @ 250µA | 15 nC @ 10 V | ±20V | 950 pF @ 15 V | - | 2.1W (Ta), 27W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
14,515 In Stock | 1 : £0.92000 Cut Tape (CT) 5,000 : £0.21402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 81A (Tc) | 10V | 5.4mOhm @ 50A, 10V | 4V @ 27µA | 34 nC @ 10 V | ±20V | 2800 pF @ 20 V | - | 2.5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
48,923 In Stock | 1 : £0.93000 Cut Tape (CT) 5,000 : £0.21681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 63A (Tc) | 7V, 10V | 5.8mOhm @ 31A, 10V | 3.4V @ 13µA | 16 nC @ 10 V | ±20V | 1100 pF @ 20 V | - | 3W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
5,654 In Stock | 1 : £0.93000 Cut Tape (CT) 5,000 : £0.22386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 38A | 4.5V, 10V | 17.5mOhm @ 20A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 1051 pF @ 50 V | - | 59W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
14,903 In Stock | 1 : £0.94000 Cut Tape (CT) 2,500 : £0.24348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 89A (Tc) | 4.5V, 10V | 7.9mOhm @ 15A, 10V | 2.4V @ 250µA | 38 nC @ 10 V | ±20V | 2680 pF @ 20 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
26,301 In Stock | 1 : £0.96000 Cut Tape (CT) 5,000 : £0.22522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 4.02mOhm @ 30A, 10V | 2V @ 14µA | 20 nC @ 10 V | ±16V | 1179 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
13,341 In Stock | 1 : £0.96000 Cut Tape (CT) 5,000 : £0.22464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 23A (Tc) | 6V, 10V | 34mOhm @ 12A, 10V | 3.5V @ 12µA | 9.1 nC @ 10 V | ±20V | 756 pF @ 40 V | - | 2.5W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
5,252 In Stock | 1 : £0.96000 Cut Tape (CT) 5,000 : £0.22522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 7V, 10V | 4.52mOhm @ 30A, 10V | 3V @ 14µA | 18 nC @ 10 V | ±20V | 1042 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
27,343 In Stock | 1 : £0.97000 Cut Tape (CT) 5,000 : £0.22799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 72A (Tc) | 4.5V, 10V | 3.7mOhm @ 30A, 10V | 2V @ 250µA | 15 nC @ 10 V | ±20V | 960 pF @ 15 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
17,183 In Stock | 1 : £0.99000 Cut Tape (CT) 2,500 : £0.26005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 28A, 10V | 2.5V @ 1mA | 94 nC @ 10 V | ±20V | 5100 pF @ 15 V | - | 3W (Ta), 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
6,270 In Stock | 1 : £0.99000 Cut Tape (CT) 5,000 : £0.24143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 28A | - | 50mOhm @ 20A, 10V | 2.7V @ 250µA | 19.3 nC @ 10 V | ±20V | 1050 pF @ 30 V | - | 60W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
6,144 In Stock | 1 : £0.99000 Cut Tape (CT) 2,500 : £0.26279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 44A (Tc) | 3V, 8V | 10.3mOhm @ 10A, 8V | 1.8V @ 250µA | 5.1 nC @ 4.5 V | +10V, -8V | 700 pF @ 15 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
2,407 In Stock | 1 : £0.99000 Cut Tape (CT) 5,000 : £0.23477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta), 40A (Tc) | 4.5V, 10V | 2.6mOhm @ 20A, 10V | 2V @ 250µA | 26 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 2.1W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
4,954 In Stock | 1 : £1.00000 Cut Tape (CT) 5,000 : £0.23786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A | 10V | - | - | - | - | - | - | - | -55°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
29,394 In Stock | 1 : £1.01000 Cut Tape (CT) 2,500 : £0.26600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 6V, 10V | 13mOhm @ 12A, 10V | 3.5V @ 250µA | 18 nC @ 10 V | ±20V | 1480 pF @ 30 V | - | 3.2W (Ta), 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |