
BSC080N12LSGATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC080N12LSGATMA1TR-ND - Tape & Reel (TR) 448-BSC080N12LSGATMA1CT-ND - Cut Tape (CT) 448-BSC080N12LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC080N12LSGATMA1 |
Description | TRENCH >=100V PG-TDSON-8 |
Customer Reference | |
Detailed Description | N-Channel 120 V 12A (Ta), 99A (Tc) 156W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC080N12LSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 112µA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7400 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.89692 | £4,484.60 |
| Unit Price without VAT: | £0.89692 |
|---|---|
| Unit Price with VAT: | £1.07630 |







