


H3AXT-10108-V4 | |
|---|---|
DigiKey Part Number | H3AXT-10108-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-V4 |
Description | JUMPER-H1506TR/A2015V/X 8" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40100 | £4.01 |
| 30 | £0.36367 | £10.91 |
| 50 | £0.34740 | £17.37 |
| 100 | £0.32670 | £32.67 |
| 250 | £0.30116 | £75.29 |
| 500 | £0.28322 | £141.61 |
| 1,000 | £0.26632 | £266.32 |
| 2,500 | £0.24555 | £613.88 |
| 5,000 | £0.23093 | £1,154.65 |
| Unit Price without VAT: | £0.40100 |
|---|---|
| Unit Price with VAT: | £0.48120 |











