


H3AXT-10105-V4 | |
|---|---|
DigiKey Part Number | H3AXT-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-V4 |
Description | JUMPER-H1506TR/A2015V/X 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.38100 | £3.81 |
| 30 | £0.34533 | £10.36 |
| 50 | £0.32980 | £16.49 |
| 100 | £0.31030 | £31.03 |
| 250 | £0.28600 | £71.50 |
| 500 | £0.26894 | £134.47 |
| 1,000 | £0.25290 | £252.90 |
| 2,500 | £0.23317 | £582.92 |
| 5,000 | £0.21929 | £1,096.45 |
| Unit Price without VAT: | £0.38100 |
|---|---|
| Unit Price with VAT: | £0.45720 |











