


H3AXT-10106-V4 | |
|---|---|
DigiKey Part Number | H3AXT-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-V4 |
Description | JUMPER-H1506TR/A2015V/X 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.38800 | £3.88 |
| 30 | £0.35133 | £10.54 |
| 50 | £0.33580 | £16.79 |
| 100 | £0.31570 | £31.57 |
| 250 | £0.29108 | £72.77 |
| 500 | £0.27372 | £136.86 |
| 1,000 | £0.25739 | £257.39 |
| 2,500 | £0.23731 | £593.27 |
| 5,000 | £0.22317 | £1,115.85 |
| Unit Price without VAT: | £0.38800 |
|---|---|
| Unit Price with VAT: | £0.46560 |











