


H3AXT-10104-V4 | |
|---|---|
DigiKey Part Number | H3AXT-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-V4 |
Description | JUMPER-H1506TR/A2015V/X 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.37400 | £3.74 |
| 30 | £0.33900 | £10.17 |
| 50 | £0.32420 | £16.21 |
| 100 | £0.30470 | £30.47 |
| 250 | £0.28092 | £70.23 |
| 500 | £0.26416 | £132.08 |
| 1,000 | £0.24841 | £248.41 |
| 2,500 | £0.22903 | £572.58 |
| 5,000 | £0.21539 | £1,076.95 |
| Unit Price without VAT: | £0.37400 |
|---|---|
| Unit Price with VAT: | £0.44880 |











