


H3AAT-10108-W8 | |
|---|---|
DigiKey Part Number | H3AAT-10108-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-W8 |
Description | JUMPER-H1506TR/A3048W/H1506TR 8" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.46200 | £4.62 |
| 30 | £0.41900 | £12.57 |
| 50 | £0.40040 | £20.02 |
| 100 | £0.37650 | £37.65 |
| 250 | £0.34708 | £86.77 |
| 500 | £0.32640 | £163.20 |
| 1,000 | £0.30694 | £306.94 |
| 2,500 | £0.28300 | £707.50 |
| 5,000 | £0.26614 | £1,330.70 |
| Unit Price without VAT: | £0.46200 |
|---|---|
| Unit Price with VAT: | £0.55440 |











