


H3AAT-10106-W8 | |
|---|---|
DigiKey Part Number | H3AAT-10106-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-W8 |
Description | JUMPER-H1506TR/A3048W/H1506TR 6" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.44700 | £4.47 |
| 30 | £0.40533 | £12.16 |
| 50 | £0.38740 | £19.37 |
| 100 | £0.36430 | £36.43 |
| 250 | £0.33584 | £83.96 |
| 500 | £0.31582 | £157.91 |
| 1,000 | £0.29698 | £296.98 |
| 2,500 | £0.27382 | £684.55 |
| 5,000 | £0.25751 | £1,287.55 |
| Unit Price without VAT: | £0.44700 |
|---|---|
| Unit Price with VAT: | £0.53640 |











