


H3AAT-10102-W8 | |
|---|---|
DigiKey Part Number | H3AAT-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-W8 |
Description | JUMPER-H1506TR/A3048W/H1506TR 2" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.41700 | £4.17 |
| 30 | £0.37800 | £11.34 |
| 50 | £0.36140 | £18.07 |
| 100 | £0.33970 | £33.97 |
| 250 | £0.31320 | £78.30 |
| 500 | £0.29452 | £147.26 |
| 1,000 | £0.27696 | £276.96 |
| 2,500 | £0.25536 | £638.40 |
| 5,000 | £0.24015 | £1,200.75 |
| Unit Price without VAT: | £0.41700 |
|---|---|
| Unit Price with VAT: | £0.50040 |











