


H3AAT-10104-W8 | |
|---|---|
DigiKey Part Number | H3AAT-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-W8 |
Description | JUMPER-H1506TR/A3048W/H1506TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.43200 | £4.32 |
| 30 | £0.39167 | £11.75 |
| 50 | £0.37440 | £18.72 |
| 100 | £0.35200 | £35.20 |
| 250 | £0.32452 | £81.13 |
| 500 | £0.30518 | £152.59 |
| 1,000 | £0.28700 | £287.00 |
| 2,500 | £0.26460 | £661.50 |
| 5,000 | £0.24885 | £1,244.25 |
| Unit Price without VAT: | £0.43200 |
|---|---|
| Unit Price with VAT: | £0.51840 |











