


H3AAT-10108-V4 | |
|---|---|
DigiKey Part Number | H3AAT-10108-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-V4 |
Description | JUMPER-H1506TR/A2015V/H1506TR 8" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.45500 | £4.55 |
| 30 | £0.41267 | £12.38 |
| 50 | £0.39460 | £19.73 |
| 100 | £0.37090 | £37.09 |
| 250 | £0.34200 | £85.50 |
| 500 | £0.32160 | £160.80 |
| 1,000 | £0.30242 | £302.42 |
| 2,500 | £0.27883 | £697.08 |
| 5,000 | £0.26222 | £1,311.10 |
| Unit Price without VAT: | £0.45500 |
|---|---|
| Unit Price with VAT: | £0.54600 |











