


H3AAT-10105-V4 | |
|---|---|
DigiKey Part Number | H3AAT-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-V4 |
Description | JUMPER-H1506TR/A2015V/H1506TR 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.43500 | £4.35 |
| 30 | £0.39467 | £11.84 |
| 50 | £0.37720 | £18.86 |
| 100 | £0.35470 | £35.47 |
| 250 | £0.32700 | £81.75 |
| 500 | £0.30748 | £153.74 |
| 1,000 | £0.28915 | £289.15 |
| 2,500 | £0.26660 | £666.50 |
| 5,000 | £0.25072 | £1,253.60 |
| Unit Price without VAT: | £0.43500 |
|---|---|
| Unit Price with VAT: | £0.52200 |











